-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO3, PLASTIC, SOT-223, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N6493
|
Newark | Fixed Ldo Voltage Regulator, 2.3V To 6V, 250Mv Dropout, 3.3Vout, 1Aout, Sot-223-3 Rohs Compliant: Yes |Microchip MCP1826S-3302E/DB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29569 |
|
$0.7380 / $0.9460 | Buy Now |
DISTI #
27M0037
|
Newark | Ldo Voltage Regulator, 3.3V, 1A, Sot-223-3, Output Type:Fixed, Input Voltage Min:2.3V, Input Voltage Max:6V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:1A, Dropout Voltage Typ @ Current:250Mv, No. Of Pins:3Pins Rohs Compliant: Yes |Microchip MCP1826S-3302E/DB Min Qty: 546 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7240 | Buy Now |
DISTI #
26AC1834
|
Newark | Sot-223 1A Cmos Ldo, Vout=3.3V, Extended Temp Range Rohs Compliant: Yes |Microchip MCP1826S-3302E/DB Min Qty: 78 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7100 / $0.7420 | Buy Now |
DISTI #
MCP1826S-3302E/DB-ND
|
DigiKey | IC REG LINEAR 3.3V 1A SOT223-3 Min Qty: 1 Lead time: 7 Weeks Container: Tube |
8869 In Stock |
|
$0.7100 / $0.9100 | Buy Now |
DISTI #
MCP1826S-3302E/DB
|
Avnet Americas | LDO Voltage Regulator, Fixed, 2.3 V to 6 V, 1 Output, 250mV @ 1A, 3.3 V, 1 A, 3 Pins, SOT-223 - Rail/Tube (Alt: MCP1826S-3302E/DB) RoHS: Compliant Min Qty: 78 Package Multiple: 1 Lead time: 48 Weeks, 3 Days Container: Tube | 0 |
|
$0.7100 / $0.9100 | Buy Now |
DISTI #
579-MCP1826S-3302EDB
|
Mouser Electronics | LDO Voltage Regulators 1A CMOS LDO Vout 3.3V ETR RoHS: Compliant | 35603 |
|
$0.7100 / $0.9100 | Buy Now |
DISTI #
V36:1790_06441041
|
Arrow Electronics | LDO Regulator Pos 3.3V 1A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2326 | Americas - 4353 |
|
$0.7051 / $0.8243 | Buy Now |
DISTI #
E54:1762_00057733
|
Arrow Electronics | LDO Regulator Pos 3.3V 1A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2326 | Europe - 856 |
|
$0.6994 / $0.8549 | Buy Now |
DISTI #
V99:2348_06441041
|
Arrow Electronics | LDO Regulator Pos 3.3V 1A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2334 | Americas - 514 |
|
$0.7919 / $0.8500 | Buy Now |
DISTI #
MCP1826S-3302E/DB
|
Microchip Technology Inc | 1.0A LDO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
10247 Alternates Available |
|
$0.6500 / $0.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1826S-3302E/DB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1826S-3302E/DB
Microchip Technology Inc
3.3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO3, PLASTIC, SOT-223, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-223 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 48 Weeks, 3 Days | |
Samacsys Manufacturer | Microchip | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |