-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, SFM3, LEAD FREE, PLASTIC, TO-220, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M0036
|
Newark | Ldo, Fixed, 3.3V, 1A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:2.3V, Input Voltage Max:6V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Output Current Max:1A Rohs Compliant: Yes |Microchip MCP1826S-3302E/AB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 375 |
|
$0.8000 | Buy Now |
DISTI #
08N6492
|
Newark | Fixed Ldo Voltage Regulator, 2.3V To 6V, 250Mv Dropout, 3.3Vout, 1Aout, To-220-3 Rohs Compliant: Yes |Microchip MCP1826S-3302E/AB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1627 |
|
$1.0200 / $1.3300 | Buy Now |
DISTI #
MCP1826S-3302E/AB-ND
|
DigiKey | IC REG LINEAR 3.3V 1A TO220-3 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
705 In Stock |
|
$1.0000 / $1.3200 | Buy Now |
DISTI #
MCP1826S-3302E/AB
|
Avnet Americas | LDO Regulator Pos 3.3V 1A 3-Pin(3+Tab) TO-220 - Rail/Tube (Alt: MCP1826S-3302E/AB) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Container: Tube | 0 |
|
$1.0000 / $1.3200 | Buy Now |
DISTI #
27M0036
|
Avnet Americas | LDO Regulator Pos 3.3V 1A 3-Pin(3+Tab) TO-220 - Bulk (Alt: 27M0036) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk | 375 Partner Stock |
|
$1.0400 / $1.3700 | Buy Now |
DISTI #
579-MCP1826S-3302EAB
|
Mouser Electronics | LDO Voltage Regulators 1A CMOS LDO Vout 3.3V ETR RoHS: Compliant | 511 |
|
$1.0000 / $1.3200 | Buy Now |
DISTI #
MCP1826S-3302E/AB
|
Microchip Technology Inc | 1.0A LDO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5925 Alternates Available |
|
$0.9500 / $1.3200 | Buy Now |
DISTI #
70048314
|
RS | IC, LINEAR REGULATOR, MAX. INPUT,6V, OUTPUT,3.3V, 1000MA, ACCURACY,0.5%, TO220-3 | Microchip Technology Inc. MCP1826S-3302E/AB RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1200 / $1.3200 | RFQ |
|
Future Electronics | MCP1826 Series 3 V 1000 mA Low Quiescent Current LDO Regulator - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.1600 / $1.2700 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3.3V 1A Automotive 3-Pin(3+Tab) TO-220 RoHS: Compliant |
1400 In Stock 5900 Factory Stock |
|
$0.8580 / $1.0920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1826S-3302E/AB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1826S-3302E/AB
Microchip Technology Inc
3.3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, SFM3, LEAD FREE, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SFM | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
JESD-609 Code | e3 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Terminal Finish | MATTE TIN |