-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PSSO5, PLASTIC, DDPAK-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4453
|
Newark | Ldo, Fixed, 3.3V, 1A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:2.3V, Input Voltage Max:6V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:1A, Dropout Rohs Compliant: Yes |Microchip MCP1826-3302E/ET Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$1.1600 / $1.4500 | Buy Now |
DISTI #
MCP1826-3302E/ET-ND
|
DigiKey | IC REG LINEAR 3.3V 1A 5DDPAK Min Qty: 1 Lead time: 8 Weeks Container: Tube |
485 In Stock |
|
$1.1250 / $1.3900 | Buy Now |
DISTI #
MCP1826-3302E/ET
|
Avnet Americas | LDO Regulator Pos 3.3V 1A 6-Pin(5+Tab) DDPAK Tube - Rail/Tube (Alt: MCP1826-3302E/ET) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Container: Tube | 0 |
|
$1.0600 / $1.3900 | Buy Now |
DISTI #
579-MCP1826-3302E/ET
|
Mouser Electronics | LDO Voltage Regulators 1A CMOS LDO Vout 3.3V ETR RoHS: Compliant | 538 |
|
$1.1300 / $1.3900 | Buy Now |
DISTI #
V99:2348_06441020
|
Arrow Electronics | LDO Regulator Pos 3.3V 1A Automotive AEC-Q100 6-Pin(5+Tab) DDPAK Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2235 | Americas - 270 |
|
$1.2080 / $1.2350 | Buy Now |
DISTI #
E54:1762_00057810
|
Arrow Electronics | LDO Regulator Pos 3.3V 1A Automotive AEC-Q100 6-Pin(5+Tab) DDPAK Tube RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 8 Weeks Date Code: 2333 | Europe - 250 |
|
$1.0668 / $1.0949 | Buy Now |
DISTI #
VBF:5286_06441020
|
Arrow Electronics | LDO Regulator Pos 3.3V 1A Automotive AEC-Q100 6-Pin(5+Tab) DDPAK Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2333 | Americas - 40 |
|
$1.1546 / $1.3580 | Buy Now |
DISTI #
V36:1790_06441020
|
Arrow Electronics | LDO Regulator Pos 3.3V 1A Automotive AEC-Q100 6-Pin(5+Tab) DDPAK Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2235 | Americas - 38 |
|
$1.0760 / $1.2002 | Buy Now |
DISTI #
MCP1826-3302E/ET
|
Microchip Technology Inc | 1.0A LDO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3330 Alternates Available |
|
$1.0200 / $1.3900 | Buy Now |
DISTI #
70414355
|
RS | MCP1826-3302E/ET, LDOVoltage Regulator,1A,3.3V +/-2%,2.3 to 6Vin,6-Pin D2PAK | Microchip Technology Inc. MCP1826-3302E/ET RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9500 / $2.3000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1826-3302E/ET
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1826-3302E/ET
Microchip Technology Inc
3.3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PSSO5, PLASTIC, DDPAK-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TO-252 | |
Package Description | TO-263, SMSIP5H,.6,67TB | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |