Part Details for MCP1826-3302E/AT by Microchip Technology Inc
Overview of MCP1826-3302E/AT by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP1826-3302E/AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N6486
|
Newark | Fixed Ldo Voltage Regulator, 2.3V To 6V, 250Mv Dropout, 3.3Vout, 1Aout, To-220-5 Rohs Compliant: Yes |Microchip MCP1826-3302E/AT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1.0400 / $1.3700 | Buy Now |
DISTI #
MCP1826-3302E/AT-ND
|
DigiKey | IC REG LINEAR 3.3V 1A TO220-5 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
380 In Stock |
|
$1.0000 / $1.3200 | Buy Now |
DISTI #
MCP1826-3302E/AT
|
Avnet Americas | LDO Regulator Pos 3.3V 1A 5-Pin(5+Tab) TO-220 Tube - Rail/Tube (Alt: MCP1826-3302E/AT) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Container: Tube | 0 |
|
$1.0000 / $1.3200 | Buy Now |
DISTI #
579-MCP1826-3302E/AT
|
Mouser Electronics | LDO Voltage Regulators 1A CMOS LDO Vout 3.3V ETR RoHS: Compliant | 164 |
|
$1.0000 / $1.3200 | Buy Now |
DISTI #
MCP1826-3302E/AT
|
Microchip Technology Inc | 1.0A LDO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
11700 Alternates Available |
|
$0.9500 / $1.3200 | Buy Now |
DISTI #
70048309
|
RS | IC, LINEAR REGULATOR, MAX. INPUT,6V, OUTPUT,3.3V, 1000MA, ACCURACY,0.5%, TO220-5 | Microchip Technology Inc. MCP1826-3302E/AT RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 / $1.8400 | RFQ |
|
Future Electronics | LDO Voltage Regulators 1A CMOS LDO Vout 3.3V ETR RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.9800 / $1.1600 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3.3V 1A Automotive 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant | 0 |
|
$0.8580 / $1.0920 | Buy Now |
DISTI #
MCP1826-3302E/AT
|
Avnet Americas | LDO Regulator Pos 3.3V 1A 5-Pin(5+Tab) TO-220 Tube - Rail/Tube (Alt: MCP1826-3302E/AT) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Container: Tube | 0 |
|
$1.0000 / $1.3200 | Buy Now |
DISTI #
MCP1826-3302E/AT
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 1A, TO220-5, THT Min Qty: 1 | 0 |
|
$1.0900 / $1.6200 | RFQ |
Part Details for MCP1826-3302E/AT
MCP1826-3302E/AT CAD Models
MCP1826-3302E/AT Part Data Attributes:
|
MCP1826-3302E/AT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1826-3302E/AT
Microchip Technology Inc
3.3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, SFM5, PLASTIC, TO-220, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SFM | |
Package Description | , SIP5,.1,67TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-609 Code | e3 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Terminal Finish | MATTE TIN |