-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 V FIXED POSITIVE LDO REGULATOR, 0.32 V DROPOUT, PDSO3, PLASTIC, SOT-223, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N6452
|
Newark | Fixed Ldo Voltage Regulator, 2.1V To 6V, 200Mv Dropout, 3.3Vout, 300Maout, Sot-223-3 Rohs Compliant: Yes |Microchip MCP1824ST-3302E/DB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2176 |
|
$0.5100 / $0.6660 | Buy Now |
DISTI #
05N1293
|
Newark | Ldo Voltage Regulator, 3.3V, 0.3A, Sot-223-3, Output Type:Fixed, Input Voltage Min:2.1V, Input Voltage Max:6V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:300Ma, Dropout Voltage Typ @ Current:200Mv Rohs Compliant: Yes |Microchip MCP1824ST-3302E/DB Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5050 | Buy Now |
DISTI #
77M2559
|
Newark | Ldo Voltage Regulator, 3.3V, 0.3A, Sot-223-3, Full Reel, Output Type:Fixed, Input Voltage Min:2.1V, Input Voltage Max:6V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:300Ma, Dropout Voltage Typ @ Current:200Mv Rohs Compliant: Yes |Microchip MCP1824ST-3302E/DB Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5100 | Buy Now |
DISTI #
MCP1824ST-3302E/DBCT-ND
|
DigiKey | IC REG LIN 3.3V 300MA SOT223-3 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
12849 In Stock |
|
$0.4900 / $0.6400 | Buy Now |
DISTI #
MCP1824ST-3302E/DB
|
Avnet Americas | LDO Voltage Regulator, Fixed, 2.1 V to 6 V, 1 Output, 200mV @ 300mA, 3.3 V, 300 mA, 3 Pins, SOT-223-EP - Tape and Reel (Alt: MCP1824ST-3302E/DB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4900 / $0.6400 | Buy Now |
DISTI #
579-MCP1824ST3302EDB
|
Mouser Electronics | LDO Voltage Regulators 300 mA CMOS LDO Vout 3.3V Ext Temp Range RoHS: Compliant | 27812 |
|
$0.4900 / $0.6400 | Buy Now |
DISTI #
V72:2272_06440924
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.3A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2247 Container: Cut Strips | Americas - 8435 |
|
$0.5638 / $0.5727 | Buy Now |
DISTI #
MCP1824ST-3302E/DB
|
Microchip Technology Inc | 300 MA CMOS LDO, VOUT=3.3V, EXTENDED TEMP RANGE, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 35074 |
|
$0.4800 / $0.6400 | Buy Now |
DISTI #
70046610
|
RS | Pwr Sply Func, Voltage Regulator, Linear, LDO, SOT-223,IS 120uA, VO 3.3V, Vn 2uV/Hz | Microchip Technology Inc. MCP1824ST-3302E/DB RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 / $0.6400 | RFQ |
|
Future Electronics | 300 MA CMOS LDO, VOUT=3.3V, EXTENDED TEMP RANGE RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.5650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1824ST-3302E/DB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1824ST-3302E/DB
Microchip Technology Inc
3.3 V FIXED POSITIVE LDO REGULATOR, 0.32 V DROPOUT, PDSO3, PLASTIC, SOT-223, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-223 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.32 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.7025 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.012888975% | |
Load Regulation-Max | 0.033% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.3825 V | |
Output Voltage1-Min | 3.2175 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.5% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for MCP1824ST-3302E/DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1824ST-3302E/DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1824T-3302E/DC | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.32 V DROPOUT, PDSO5, PLASTIC, SOT-223, 6 PIN | Microchip Technology Inc | MCP1824ST-3302E/DB vs MCP1824T-3302E/DC |
PT7M8202B33TA5EX | Fixed Positive LDO Regulator, 3.3V, 0.35V Dropout, PDSO5, GREEN, MO-178CA, SOT-23, 5 PIN | Diodes Incorporated | MCP1824ST-3302E/DB vs PT7M8202B33TA5EX |
MCP1824T-3302E/OT | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.32 V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP1824ST-3302E/DB vs MCP1824T-3302E/OT |
AP7331-33WG-7 | Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, PDSO5, GREEN, SOT-25, 5 PIN | Diodes Incorporated | MCP1824ST-3302E/DB vs AP7331-33WG-7 |