Part Details for MCP1790-3302E/EB by Microchip Technology Inc
Overview of MCP1790-3302E/EB by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP1790-3302E/EB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M0646
|
Newark | High Voltage, Ldo, 70 Ma 3 Ddpak Tube Rohs Compliant: Yes |Microchip MCP1790-3302E/EB Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 | Buy Now |
DISTI #
MCP1790-3302E/EB-ND
|
DigiKey | IC REG LINEAR 3.3V 70MA 3DDPAK Min Qty: 1 Lead time: 8 Weeks Container: Tube |
231 In Stock |
|
$1.7200 | Buy Now |
DISTI #
MCP1790-3302E/EB
|
Avnet Americas | LDO Regulator Pos 3.3V 0.07A 4-Pin(3+Tab) DDPAK Tube - Rail/Tube (Alt: MCP1790-3302E/EB) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Container: Tube | 0 |
|
$1.3100 / $1.7200 | Buy Now |
DISTI #
579-MCP1790-3302E/EB
|
Mouser Electronics | LDO Voltage Regulators HI VLTG LDO 50 mA RoHS: Compliant | 300 |
|
$1.3100 / $1.7200 | Buy Now |
DISTI #
MCP1790-3302E/EB
|
Microchip Technology Inc | HIGH VOLTAGE REGULATOR W/3.3V REGULATED POWER SUPPLY OUTPUT, Projected EOL: 2025-01-15 RoHS: Compliant pbFree: Yes |
1850 Alternates Available |
|
$1.2500 / $1.7200 | Buy Now |
DISTI #
70569383
|
RS | Voltage Regulators, LDO, HI VLTG LDO 50 mA | Microchip Technology Inc. MCP1790-3302E/EB RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0400 / $2.4000 | RFQ |
|
Future Electronics | MCP1790 Series 70 mA 3.3 V Fixed Output Surface Mount LDO Regulator - TO-263-4 RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 50 Lead time: 8 Container: Tube | 0Tube |
|
$1.6900 / $1.8500 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3.3V 0.07A Automotive 4-Pin(3+Tab) DDPAK Tube RoHS: Compliant | 1850 Factory Stock |
|
$1.1200 / $1.4300 | Buy Now |
DISTI #
MCP1790-3302E/EB
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 0.07A, D2PAK-3, SMD Min Qty: 1 | 0 |
|
$1.7200 / $2.5800 | RFQ |
|
Ameya Holding Limited | MCP1790 Series 70 mA 3.3 V Fixed Output Surface Mount LDO Regulator - TO-263-4 | 1850 |
|
RFQ |
Part Details for MCP1790-3302E/EB
MCP1790-3302E/EB CAD Models
MCP1790-3302E/EB Part Data Attributes
|
MCP1790-3302E/EB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1790-3302E/EB
Microchip Technology Inc
3.3 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO3, LEAD FREE, PLASTIC, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | D2PAK | |
Package Description | , SMSIP3H,.55TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 0.7 V | |
Input Voltage Absolute-Max | 48 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.0396% | |
Load Regulation-Max | 0.01485% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.07 A | |
Output Voltage1-Max | 3.3825 V | |
Output Voltage1-Min | 3.2175 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.08 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 9.017 mm |
Alternate Parts for MCP1790-3302E/EB
This table gives cross-reference parts and alternative options found for MCP1790-3302E/EB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1790-3302E/EB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1790T-3302E/EBVAO | Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, PSSO3 | Microchip Technology Inc | MCP1790-3302E/EB vs MCP1790T-3302E/EBVAO |
MCP1790T-3302E/DB | 3.3 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PDSO3, PLASTIC, SOT-223, 4 PIN | Microchip Technology Inc | MCP1790-3302E/EB vs MCP1790T-3302E/DB |