-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCP1755ST-3302E/DB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH1133
|
Newark | Ldo, Fixed, 3.3V, 0.3A, Sot-223-3, Output Type:Fixed, Input Voltage Min:3.6V, Input Voltage Max:16V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Output Current Max:300Ma Rohs Compliant: Yes |Microchip MCP1755ST-3302E/DB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4363 |
|
$0.7180 | Buy Now |
DISTI #
64AH4017
|
Newark | Ic, Ldo Volt Reg, 3.3V, 0.3A, Sot223-3, Output Type:Fixed, Input Voltage Min:3.6V, Input Voltage Max:16V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:300Ma, Dropoutrohs Compliant: Yes |Microchip MCP1755ST-3302E/DB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8270 / $0.9280 | Buy Now |
DISTI #
31W8737
|
Newark | Ldo 3 Sot-223 T/R Rohs Compliant: Yes |Microchip MCP1755ST-3302E/DB Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7420 | Buy Now |
DISTI #
MCP1755ST-3302E/DBCT-ND
|
DigiKey | IC REG LIN 3.3V 300MA SOT223-3 Min Qty: 1 Lead time: 4 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
5968 In Stock |
|
$0.7625 / $0.9100 | Buy Now |
DISTI #
MCP1755ST-3302E/DB
|
Avnet Americas | LDO Regulator Pos 3.3V 0.3A 3-Pin SOT-223 T/R - Tape and Reel (Alt: MCP1755ST-3302E/DB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.7200 / $0.9100 | Buy Now |
DISTI #
52AH1133
|
Avnet Americas | LDO Regulator Pos 3.3V 0.3A 3-Pin SOT-223 T/R - Product that comes on tape, but is not reeled (Alt: 52AH1133) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Ammo Pack | 4363 Partner Stock |
|
$0.7920 / $0.9460 | Buy Now |
DISTI #
579-MCP1755ST3302EDB
|
Mouser Electronics | LDO Voltage Regulators 17 V,300mA low RoHS: Compliant | 18933 |
|
$0.7460 / $0.8500 | Buy Now |
DISTI #
V72:2272_06440841
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.3A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2252 Container: Cut Strips | Americas - 11498 |
|
$0.7822 / $0.8886 | Buy Now |
DISTI #
MCP1755ST-3302E/DB
|
Microchip Technology Inc | 16 V,300mA low quiescent current Ido with shutdown and power good., Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 454759 |
|
$0.6900 / $0.9100 | Buy Now |
DISTI #
70415027
|
RS | Voltage Regulators, LDO, 17 V,300mA low | Microchip Technology Inc. MCP1755ST-3302E/DB RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3200 / $1.5600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1755ST-3302E/DB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1755ST-3302E/DB
Microchip Technology Inc
MCP1755ST-3302E/DB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, SOT-223 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 17.6 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 3.6 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.02046% | |
Load Regulation-Max | 0.0165% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |