Datasheets
MCP1755S-5002E/MC by: Microchip Technology Inc

MCP1755S-5002E/MC

Part Details for MCP1755S-5002E/MC by Microchip Technology Inc

Overview of MCP1755S-5002E/MC by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MCP1755S-5002E/MC

Part # Distributor Description Stock Price Buy
DISTI # 53W9392
Newark Ldo 8 Dfn 2X3X0.9Mm Tube Rohs Compliant: Yes |Microchip MCP1755S-5002E/MC Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.6360
$0.6360 Buy Now
DISTI # MCP1755S-5002E/MC-ND
DigiKey IC REG LINEAR 5V 300MA 8DFN Min Qty: 1 Lead time: 7 Weeks Container: Tube 281
In Stock
  • 1 $0.7700
  • 25 $0.6624
$0.6624 / $0.7700 Buy Now
DISTI # MCP1755S-5002E/MC
Avnet Americas LDO Regulator Pos 5V 0.3A 8-Pin DFN Tube - Rail/Tube (Alt: MCP1755S-5002E/MC) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $0.7700
  • 25 $0.6400
  • 100 $0.6000
$0.6000 / $0.7700 Buy Now
DISTI # 579-MCP1755S5002EMC
Mouser Electronics LDO Voltage Regulators LDO RoHS: Compliant 590
  • 1 $0.7700
  • 25 $0.6630
  • 300 $0.6620
$0.6620 / $0.7700 Buy Now
DISTI # MCP1755S-5002E/MC
Microchip Technology Inc 16v, 300 mA low quiescent current LDO with shutdown, Projected EOL: 2039-12-26 RoHS: Compliant pbFree: Yes 12600

Alternates Available
  • 1 $0.7700
  • 25 $0.6400
  • 100 $0.6000
  • 1,000 $0.5900
  • 5,000 $0.5800
$0.5800 / $0.7700 Buy Now
DISTI # 70569792
RS Voltage Regulators, LDO, LDO | Microchip Technology Inc. MCP1755S-5002E/MC RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk 0
  • 600 $1.3500
  • 6,000 $1.2800
  • 30,000 $1.2200
  • 60,000 $1.1500
$1.1500 / $1.3500 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 0
  • 150 $0.6800
$0.6800 Buy Now
Onlinecomponents.com LDO Regulator Pos 5V 0.3A Automotive 8-Pin DFN EP Tube RoHS: Compliant 12600 Factory Stock
  • 150 $0.7680
  • 300 $0.7360
  • 600 $0.7250
  • 1,050 $0.6960
  • 2,550 $0.6610
  • 5,100 $0.6510
  • 7,500 $0.6410
  • 10,050 $0.6310
$0.6310 / $0.7680 Buy Now
DISTI # MCP1755S-5002E/MC
Avnet Americas LDO Regulator Pos 5V 0.3A 8-Pin DFN Tube - Rail/Tube (Alt: MCP1755S-5002E/MC) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $0.7700
  • 25 $0.6400
  • 100 $0.6000
$0.6000 / $0.7700 Buy Now
DISTI # MCP1755S-5002E/MC
TME IC: voltage regulator, LDO,linear,fixed, 5V, 0.3A, DFN8, SMD, tube Min Qty: 1 0
  • 1 $1.4400
  • 5 $1.3000
  • 25 $1.1500
  • 150 $1.0400
  • 600 $1.0300
$1.0300 / $1.4400 RFQ
Ameya Holding Limited IC REG LDO 5V 0.3A 8DFN 12600
RFQ
NAC LDO - Package: 8 DFN 2x3x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 150 Container: Tube 10050
  • 1 $0.8200
  • 100 $0.7400
  • 500 $0.6800
  • 1,000 $0.6600
$0.6600 / $0.8200 Buy Now
DISTI # MCP1755S-5002E/MC
Avnet Silica LDO Regulator Pos 5V 0.3A 8-Pin DFN Tube (Alt: MCP1755S-5002E/MC) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MCP1755S-5002E/MC
EBV Elektronik LDO Regulator Pos 5V 0.3A 8-Pin DFN Tube (Alt: MCP1755S-5002E/MC) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics LDO Regulator Pos 5V 0.3A Automotive 8-Pin DFN EP Tube RoHS: Compliant 12600 Factory Stock
  • 150 $0.7680
  • 300 $0.7360
  • 600 $0.7250
  • 1,050 $0.6960
  • 2,550 $0.6610
  • 5,100 $0.6510
  • 7,500 $0.6410
  • 10,050 $0.6310
$0.6310 / $0.7680 Buy Now

Part Details for MCP1755S-5002E/MC

MCP1755S-5002E/MC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCP1755S-5002E/MC Part Data Attributes:

MCP1755S-5002E/MC Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP1755S-5002E/MC Microchip Technology Inc MCP1755S-5002E/MC
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Adjustability FIXED
Dropout Voltage1-Max 0.5 V
Dropout Voltage1-Nom 0.3 V
Input Voltage Absolute-Max 17.6 V
Input Voltage-Max 16 V
Input Voltage-Min 6 V
JESD-30 Code R-PDSO-N8
JESD-609 Code e3
Length 3 mm
Line Regulation-Max 0.025%
Load Regulation-Max 0.025%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.3 A
Output Voltage1-Max 5.1 V
Output Voltage1-Min 4.9 V
Output Voltage1-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level AEC-Q100
Seated Height-Max 1 mm
Surface Mount YES
Technology CMOS
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 2%
Width 2 mm

Alternate Parts for MCP1755S-5002E/MC

This table gives cross-reference parts and alternative options found for MCP1755S-5002E/MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1755S-5002E/MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCP1755STT-5002E/MC FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MCP1755S-5002E/MC vs MCP1755STT-5002E/MC
Part Number Description Manufacturer Compare
MCP1755STT-5002E/MC FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MCP1755S-5002E/MC vs MCP1755STT-5002E/MC
MCP1755STT-5002E/OT FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MCP1755S-5002E/MC vs MCP1755STT-5002E/OT
MCP1755TT-5002E/MC FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MCP1755S-5002E/MC vs MCP1755TT-5002E/MC
TPS7A6350QPWPRQ1 Automotive 300-mA, off-battery (40-V), low-IQ, low-dropout voltage regulator with watchdog timer 14-HTSSOP -40 to 125 Texas Instruments MCP1755S-5002E/MC vs TPS7A6350QPWPRQ1
NCP4626DSN050T1G LDO Regulator, 300 mA, High PSRR, with Reverse Current Protection 5.0 V, SOT-23 5 LEAD, 3000-REEL onsemi MCP1755S-5002E/MC vs NCP4626DSN050T1G
MCP1755TT-5002E/DC FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MCP1755S-5002E/MC vs MCP1755TT-5002E/DC
MCP1755TT-5002E/DB FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MCP1755S-5002E/MC vs MCP1755TT-5002E/DB
MCP1755TT-5002E/OT FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MCP1755S-5002E/MC vs MCP1755TT-5002E/OT
MCP1755STT-5002E/DC FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MCP1755S-5002E/MC vs MCP1755STT-5002E/DC
MCP1755ST-5002E/DC FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MCP1755S-5002E/MC vs MCP1755ST-5002E/DC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP1755S-5002E/MC by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP1755S-5002E/MC by Microchip Technology Inc

  • Please alert me when MCP1755S-5002E/MC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP1755S-5002E/MC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP1755S-5002E/MC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP1755S-5002E/MC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP1755S-5002E/MC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP1755S-5002E/MC by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: