-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, DSO8, 3 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T5966
|
Newark | Fixed Ldo Voltage Regulator, 2.3V To 6V, 220Mv Dropout, 3.3Vout, 1Aout, Dfn-8 Rohs Compliant: Yes |Microchip MCP1726-3302E/MF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 430 |
|
$0.7380 / $0.9460 | Buy Now |
DISTI #
08J8708
|
Newark | Ldo Voltage Regulator, 1A, 3.3V, 8-Dfn, Output Type:Fixed, Input Voltage Min:2.3V, Input Voltage Max:6V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:1A Rohs Compliant: Yes |Microchip MCP1726-3302E/MF Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6100 | Buy Now |
DISTI #
MCP1726-3302E/MF-ND
|
DigiKey | IC REG LINEAR 3.3V 1A 8DFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
913 In Stock |
|
$0.7100 / $0.9100 | Buy Now |
DISTI #
MCP1726-3302E/MF
|
Avnet Americas | LDO Voltage Regulator, Fixed, 2.3 V to 6 V, 1 Output, 220mV @ 1A, 3.3 V, 1 A, 8 Pins, DFN-EP - Rail/Tube (Alt: MCP1726-3302E/MF) RoHS: Compliant Min Qty: 480 Package Multiple: 120 Container: Tube | 0 |
|
$0.7100 / $0.9100 | Buy Now |
DISTI #
579-MCP1726-3302E/MF
|
Mouser Electronics | LDO Voltage Regulators 1A 3.3V Vout Extended Temp RoHS: Compliant | 1677 |
|
$0.7100 / $0.9100 | Buy Now |
DISTI #
MCP1726-3302E/MF
|
Microchip Technology Inc | 1A Low Voltage Low lq LDO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
16096 Alternates Available |
|
$0.6500 / $0.9100 | Buy Now |
DISTI #
70389055
|
RS | Voltage Regulators, LDO, 1A 3.3V Vout Extended Temp | Microchip Technology Inc. MCP1726-3302E/MF RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7700 / $0.9100 | RFQ |
|
Future Electronics | 1A CMOS LDO, VOUT=3.3V, EXTEND RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 120 Container: Tube | 0Tube |
|
$0.7950 / $0.9000 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3.3V 1A Automotive 8-Pin DFN EP Tube RoHS: Compliant |
3600 In Stock 15960 Factory Stock |
|
$0.5930 / $0.7040 | Buy Now |
DISTI #
66680633
|
Verical | LDO Regulator Pos 3.3V 1A Automotive AEC-Q100 8-Pin DFN EP Tube Min Qty: 120 Package Multiple: 120 Date Code: 2307 | Americas - 3600 |
|
$0.8067 / $0.9778 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1726-3302E/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1726-3302E/MF
Microchip Technology Inc
3.3 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, DSO8, 3 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.22 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.02178% | |
Load Regulation-Max | 0.0495% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,26 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |