Part Details for MCP1722-3312H/Q8BVAO by Microchip Technology Inc
Overview of MCP1722-3312H/Q8BVAO by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MCP1722-3312H/Q8BVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MCP1722-3312H/Q8BVAO-ND
|
DigiKey | HIGH VOLTAGE DUAL OUTPUT LDO 3.3 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | 840 Factory Stock |
|
$0 | Buy Now | |
DISTI #
77911315
|
Verical | High Voltage Dual Output LDO Automotive AEC-Q100 Min Qty: 49 Package Multiple: 1 | Americas - 49 |
|
$1.5969 | Buy Now |
DISTI #
MCP1722-3312H/Q8B
|
TME | IC: voltage regulator, LDO,fixed, 3.3÷12V, 0.05÷0.1A, VDFN8, SMD Min Qty: 1 | 49 |
|
$1.0500 / $1.4700 | Buy Now |
|
Ameya Holding Limited | IC: voltage regulator, LDO,fixed, 50÷100mA, VDFN8, SMD, -40÷150°C | 966 |
|
RFQ | |
DISTI #
MCP1722-3312H/Q8BVAO
|
EBV Elektronik | LDO Regulator Pos 3.3V/12V 50mA/100mA 8-Pin VDFN (Alt: MCP1722-3312H/Q8BVAO) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for MCP1722-3312H/Q8BVAO
MCP1722-3312H/Q8BVAO CAD Models
MCP1722-3312H/Q8BVAO Part Data Attributes:
|
MCP1722-3312H/Q8BVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1722-3312H/Q8BVAO
Microchip Technology Inc
Fixed Positive LDO Regulator, 2 Output, 12V1, 3.3V2, CMOS, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.75 V | |
Dropout Voltage2-Max | 0.75 V | |
Input Voltage-Max | 55 V | |
Input Voltage-Min | 13 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Regulation-Max | 0.0165% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Current2-Max | 0.1 A | |
Output Voltage1-Max | 12.24 V | |
Output Voltage1-Min | 11.76 V | |
Output Voltage1-Nom | 12 V | |
Output Voltage2-Max | 3.366 V | |
Output Voltage2-Min | 3.234 V | |
Output Voltage2-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |