Part Details for MCP1722-3310H/S7XVAO by Microchip Technology Inc
Overview of MCP1722-3310H/S7XVAO by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MCP1722-3310H/S7XVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MCP1722-3310H/S7XVAO-ND
|
DigiKey | HIGH VOLTAGE DUAL OUTPUT LDO 3.3 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Future Electronics | High Voltage Dual Output LDO 3.3Vout on LDO2 with 10Vout on LDO1 SOIC 8Ld with E RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 100 Container: Tube | 25Tube |
|
$1.4300 / $1.5500 | Buy Now |
DISTI #
77911358
|
Verical | High Voltage Dual Output LDO Automotive AEC-Q100 Min Qty: 43 Package Multiple: 1 | Americas - 74 |
|
$1.7879 / $1.8295 | Buy Now |
DISTI #
MCP1722-3310H/S7X
|
TME | IC: voltage regulator, LDO,fixed, 3.3÷10V, 0.05÷0.1A, SO8-EP, SMD Min Qty: 1 | 74 |
|
$1.2000 / $1.6800 | Buy Now |
|
Ameya Holding Limited | IC: voltage regulator, LDO,fixed, 50÷100mA, SO8, SMD, Package: tube | 35 |
|
RFQ | |
DISTI #
MCP1722-3310H/S7XVAO
|
EBV Elektronik | LDO Regulator Pos 3.3V/10V 50mA/100mA 8-Pin SOIC (Alt: MCP1722-3310H/S7XVAO) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MCP1722-3310H/S7XVAO
MCP1722-3310H/S7XVAO CAD Models
MCP1722-3310H/S7XVAO Part Data Attributes:
|
MCP1722-3310H/S7XVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1722-3310H/S7XVAO
Microchip Technology Inc
Fixed Positive LDO Regulator, 2 Output, 10V1, 3.3V2, CMOS, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.75 V | |
Dropout Voltage2-Max | 0.75 V | |
Input Voltage-Max | 55 V | |
Input Voltage-Min | 11 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Load Regulation-Max | 0.0165% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Current2-Max | 0.1 A | |
Output Voltage1-Max | 10.2 V | |
Output Voltage1-Min | 9.8 V | |
Output Voltage1-Nom | 10 V | |
Output Voltage2-Max | 3.366 V | |
Output Voltage2-Min | 3.234 V | |
Output Voltage2-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |