-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,VOLT REGULATOR,FIXED,+3.3V,CMOS,SIP,3PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M7419
|
Newark | Ldo, Fixed, 3.3V, 0.25A, To-92-3, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:13.2V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:250Ma, Dropout Voltage Typ @ Current:525Mv, Ic Case/Package:To-92 Rohs Compliant: Yes |Microchip MCP1702-3302E/TO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1773 |
|
$0.5100 / $0.6660 | Buy Now |
DISTI #
MCP1702-3302E/TO-ND
|
DigiKey | IC REG LINEAR 3.3V 250MA TO92-3 Min Qty: 1 Lead time: 7 Weeks Container: Bag |
1146 In Stock |
|
$0.4900 / $0.6500 | Buy Now |
DISTI #
MCP1702-3302E/TO
|
Avnet Americas | LDO Regulator Pos 3.3V 0.25A 3-Pin TO-92 - Bag (Alt: MCP1702-3302E/TO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.4900 / $0.6500 | Buy Now |
DISTI #
579-MCP1702-3302E/TO
|
Mouser Electronics | LDO Voltage Regulators LDO w/ Low Quiescent RoHS: Compliant | 5582 |
|
$0.4900 / $0.6500 | Buy Now |
DISTI #
V99:2348_06440396
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.25A Automotive AEC-Q100 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2312 | Americas - 982 |
|
$0.5638 | Buy Now |
DISTI #
MCP1702-3302E/TO
|
Microchip Technology Inc | LOW IQ 250MA LDO, VIN 10V MAX, VOUT = 1.8V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.4300 / $0.6500 | Buy Now |
DISTI #
70047981
|
RS | Low Iq 250mA LDO, Vin 13.2V max, Vout=3.3V | Microchip Technology Inc. MCP1702-3302E/TO RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 / $0.6400 | RFQ |
|
Future Electronics | LOW IQ 250MA LDO, VIN 13.2V MAX, VOUT=3.3V RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.5650 / $0.6000 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3.3V 0.25A Automotive 3-Pin TO-92 Bag RoHS: Compliant |
2000 In Stock |
|
$0.4127 / $0.5138 | Buy Now |
DISTI #
66403867
|
Verical | LDO Regulator Pos 3.3V 0.25A Automotive AEC-Q100 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2302 | Americas - 2000 |
|
$0.6241 / $0.7136 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1702-3302E/TO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1702-3302E/TO
Microchip Technology Inc
IC,VOLT REGULATOR,FIXED,+3.3V,CMOS,SIP,3PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.725 V | |
Dropout Voltage1-Nom | 0.525 V | |
Input Voltage Absolute-Max | 14.5 V | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 4.149 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.0896049% | |
Load Regulation-Max | 0.0825% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | BAG | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 2% |
This table gives cross-reference parts and alternative options found for MCP1702-3302E/TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1702-3302E/TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1702-3002E/TO | IC,VOLT REGULATOR,FIXED,+3V,CMOS,SIP,3PIN,PLASTIC | Microchip Technology Inc | MCP1702-3302E/TO vs MCP1702-3002E/TO |