Part Details for MCOB050016AV-BP by Midas Displays
Overview of MCOB050016AV-BP by Midas Displays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCOB050016AV-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC4961
|
Newark | Display, Oled Graphic, Cob, 50X16 Pixels, Resolution:50 X 16 Pixels, Display Appearance:Blue On Black, Logic Voltage:5V, Interface Type:Parallel, Module Size:58Mm X 32Mm, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Midas Displays MCOB050016AV-BP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4000 / $21.8700 | Buy Now |
|
Karl Kruse GmbH & Co KG | OLED Graphic | 100 |
|
RFQ | |
DISTI #
2769654
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$19.0669 | Buy Now |
DISTI #
2769654
|
Farnell | DISPLAY, OLED GRAPHIC, COB, 50X16 PIXELS RoHS: Compliant Min Qty: 1 Lead time: 45 Weeks, 1 Days Container: Each | 0 |
|
$14.4719 / $18.4221 | Buy Now |