Part Details for MCO50-16IO1 by IXYS Corporation
Overview of MCO50-16IO1 by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MCO50-16IO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCO50-16IO1-ND
|
DigiKey | MOD THYRISTOR SGL 1600V SOT-227B Min Qty: 1 Lead time: 14 Weeks Container: Tube |
105 In Stock |
|
$23.6340 / $30.4100 | Buy Now |
DISTI #
747-MCO50-16IO1
|
Mouser Electronics | Discrete Semiconductor Modules 50 Amps 1600V RoHS: Compliant | 145 |
|
$22.1400 / $30.4100 | Buy Now |
|
Future Electronics | Power Thyristor Disc 1600 V 4Pin SOT-227B minibloc RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Container: Tube | 0Tube |
|
$19.1200 / $19.6900 | Buy Now |
|
Future Electronics | Power Thyristor Disc 1600 V 4Pin SOT-227B minibloc RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tube | 0Tube |
|
$21.1800 / $21.8000 | Buy Now |
DISTI #
MCO50-16IO1
|
TTI | Discrete Semiconductor Modules 50 Amps 1600V Min Qty: 100 Package Multiple: 10 Container: Tube | Americas - 0 |
|
$19.5000 / $19.8900 | Buy Now |
DISTI #
MCO50-16IO1
|
TME | Module: thyristor, single thyristor, 1.6kV, 57A, SOT227B, screw Min Qty: 1 | 0 |
|
$26.9600 / $33.8300 | RFQ |
|
Ameya Holding Limited | Min Qty: 3 | 11 |
|
$38.4795 / $39.6689 | Buy Now |
DISTI #
1080129
|
element14 Asia-Pacific | THYRISTOR, 50A, 1600V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$26.1779 / $32.8710 | Buy Now |
DISTI #
1080129
|
Farnell | THYRISTOR, 50A, 1600V RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$17.0336 / $20.1431 | Buy Now |
|
New Advantage Corporation | THYRISTOR MOD.SINGLE 57A 1600V SOT227B CHASSIS RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1440 |
|
$27.5000 / $29.4600 | Buy Now |
Part Details for MCO50-16IO1
MCO50-16IO1 CAD Models
MCO50-16IO1 Part Data Attributes
|
MCO50-16IO1
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MCO50-16IO1
IXYS Corporation
Silicon Controlled Rectifier, 85A I(T)RMS, 1600V V(DRM), 1600V V(RRM), 1 Element, MINIBLOC-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | MINIBLOC-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 80 mA | |
JESD-30 Code | R-PUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 85 A | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |