Part Details for MCO150-16IO1 by IXYS Corporation
Overview of MCO150-16IO1 by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for MCO150-16IO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH4973
|
Newark | Thyristor Module, 158A, 1.6Kv Rohs Compliant: Yes |Ixys Semiconductor MCO150-16IO1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.1200 / $42.3400 | Buy Now |
DISTI #
MCO150-16IO1-ND
|
DigiKey | MOD THYRISTOR SGL 1600V SOT-227B Min Qty: 1 Lead time: 13 Weeks Container: Tube |
8 In Stock |
|
$32.4657 / $41.5100 | Buy Now |
DISTI #
747-MCO150-16IO1
|
Mouser Electronics | Discrete Semiconductor Modules 150 Amps 1600V RoHS: Compliant | 51 |
|
$31.0500 / $41.5100 | Buy Now |
|
Future Electronics | MCO150 Series 1600 Vdrm 149 A 1.16 V 150 mA Single Thyristor Module - SOT-227B RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Tube | 0Tube |
|
$28.4600 / $29.8800 | Buy Now |
|
Future Electronics | MCO150 Series 1600 Vdrm 149 A 1.16 V 150 mA Single Thyristor Module - SOT-227B RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bulk | 0Bulk |
|
$31.1600 / $32.0400 | Buy Now |
|
Future Electronics | MCO150 Series 1600 Vdrm 149 A 1.16 V 150 mA Single Thyristor Module - SOT-227B RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tube | 0Tube |
|
$31.1600 / $32.0400 | Buy Now |
DISTI #
MCO150-16IO1
|
TTI | Discrete Semiconductor Modules 150 Amps 1600V Min Qty: 100 Package Multiple: 10 Container: Tube | Americas - 0 |
|
$29.0900 / $29.6700 | Buy Now |
DISTI #
MCO150-16IO1
|
TME | Module: thyristor, single thyristor, 1.6kV, 158A, SOT227B, screw Min Qty: 1 | 18 |
|
$43.3700 / $54.5900 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 106 |
|
$40.8514 / $45.3904 | Buy Now |
DISTI #
3438471
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$38.8449 / $43.5858 | Buy Now |
Part Details for MCO150-16IO1
MCO150-16IO1 CAD Models
MCO150-16IO1 Part Data Attributes
|
MCO150-16IO1
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MCO150-16IO1
IXYS Corporation
Silicon Controlled Rectifier, 234A I(T)RMS, 1600V V(DRM), 1600V V(RRM), 1 Element, MINIBLOC-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | MINIBLOC-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 150 mA | |
JESD-30 Code | R-PUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 234 A | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |