Part Details for MCM01-001CD9R1D-F by Cornell Dubilier Electronics Inc
Overview of MCM01-001CD9R1D-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCM01-001CD9R1D-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCM01001CD9R1DF
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for MCM01-001CD9R1D-F
MCM01-001CD9R1D-F CAD Models
MCM01-001CD9R1D-F Part Data Attributes:
|
MCM01-001CD9R1D-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MCM01-001CD9R1D-F
Cornell Dubilier Electronics Inc
Mica Capacitor, Multilayer, Mica, 500V, 5.4945% +Tol, 5.4945% -Tol, -/+200ppm/Cel TC, 0.0000091uF, 4640,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 4640 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.0000091 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 4.19 mm | |
Length | 11.68 mm | |
Mounting Feature | CHASSIS MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.4945% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | Bulk | |
Positive Tolerance | 5.4945% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C | |
Temperature Coefficient | 200ppm/Cel ppm/°C | |
Terminal Shape | LUG | |
Width | 10.16 mm |