Part Details for MCL039PURGW by SPC Multicomp
Overview of MCL039PURGW by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCL039PURGW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N9400
|
Newark | Led, 3Mm, Hi-Red/Green, 30/10Mcd, Led Color:Green, Red, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Viewing Angle:76°, Lens Shape:Round, Forward Current/Color:R 20Ma, G 20Ma, Luminous Intensity/Color:R 30Mcd, G 10Mcd, Msl:- Rohs Compliant: Yes |Multicomp Pro MCL039PURGW Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 47981 |
|
$0.1160 / $0.4860 | Buy Now |
DISTI #
1581194
|
element14 Asia-Pacific | LED, 3MM, HI-RED/GRN, 30MCD/10MCD RoHS: Compliant Min Qty: 5 Container: Each | 53126 |
|
$0.1137 / $0.1816 | Buy Now |
DISTI #
1581194
|
Farnell | LED, 3MM, HI-RED/GRN, 30MCD/10MCD RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 3 Days Container: Each | 47981 |
|
$0.1177 / $0.2352 | Buy Now |