Part Details for MCIMX6S7CVM08ACR by NXP Semiconductors
Overview of MCIMX6S7CVM08ACR by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MCIMX6S7CVM08ACR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC3361
|
Newark | I.mx 6 Series 32-Bit Mpu, Arm Cortex-A9 Core, 800Mhz, Mapbga 624/ Reel Rohs Compliant: Yes |Nxp MCIMX6S7CVM08ACR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.9000 | Buy Now |
DISTI #
568-15254-1-ND
|
DigiKey | IC MPU I.MX6S 800MHZ 624MAPBGA Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
976 In Stock |
|
$31.9760 / $45.7100 | Buy Now |
DISTI #
MCIMX6S7CVM08ACR
|
Avnet Americas | MCIMX6S7CVM08AC/LFBGA624/REEL - Tape and Reel (Alt: MCIMX6S7CVM08ACR) Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$27.2623 / $31.4396 | Buy Now |
DISTI #
841-MCIMX6S7CVM08ACR
|
Mouser Electronics | Processors - Application Specialized i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, MAPBGA 624 RoHS: Compliant | 0 |
|
$31.9800 / $45.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$29.3200 | Buy Now |
DISTI #
MCIMX6S7CVM08ACR
|
Avnet Americas | MCIMX6S7CVM08AC/LFBGA624/REEL - Tape and Reel (Alt: MCIMX6S7CVM08ACR) Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$27.2623 / $31.4396 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 5 |
|
RFQ | |
DISTI #
MCIMX6S7CVM08ACR
|
Avnet Silica | MCIMX6S7CVM08AC/LFBGA624/REEL (Alt: MCIMX6S7CVM08ACR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCIMX6S7CVM08ACR
|
EBV Elektronik | MCIMX6S7CVM08AC/LFBGA624/REEL (Alt: MCIMX6S7CVM08ACR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for MCIMX6S7CVM08ACR
MCIMX6S7CVM08ACR CAD Models
MCIMX6S7CVM08ACR Part Data Attributes:
|
MCIMX6S7CVM08ACR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6S7CVM08ACR
NXP Semiconductors
Multifunction Peripheral
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | 24 MHZ NOMINAL XTAL FREQUENCY AVAILABLE | |
JESD-30 Code | S-PBGA-B624 | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 624 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.275 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | SoC |