Part Details for MCIMX6D6AVT10AC by NXP Semiconductors
Overview of MCIMX6D6AVT10AC by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MCIMX6D6AVT10AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W3614
|
Newark | Microprocessor-Mpu, 32 Bit, 1Ghz, Fcpbga-624, Product Range:I.mx Family I.mx 6Dual Series Microprocessors, No. Of Cpu Cores:2Cores, Program Memory Size:-, Ic Case/Package:Fcpbga, No. Of Pins:624Pins, Supply Voltage Min:1.35V Rohs Compliant: Yes |Nxp MCIMX6D6AVT10AC Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.2500 | Buy Now |
DISTI #
MCIMX6D6AVT10AC-ND
|
DigiKey | IC MPU I.MX6D 1.0GHZ 624FCBGA Min Qty: 300 Lead time: 15 Weeks Container: Tray | Limited Supply - Call |
|
$69.1808 | Buy Now |
DISTI #
MCIMX6D6AVT10AC
|
Avnet Americas | MPU i.MX RISC 32-Bit 1000MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA Tray - Trays (Alt: MCIMX6D6AVT10AC) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$60.6677 / $69.9636 | Buy Now |
DISTI #
841-MCIMX6D6AVT10AC
|
Mouser Electronics | Processors - Application Specialized i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 1GHz, FCBGA 624 RoHS: Compliant | 0 |
|
$70.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Tray | 0Tray |
|
$65.2400 | Buy Now |
DISTI #
MCIMX6D6AVT10AC
|
Avnet Americas | MPU i.MX RISC 32-Bit 1000MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA Tray - Trays (Alt: MCIMX6D6AVT10AC) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$60.6677 / $69.9636 | Buy Now |
DISTI #
MCIMX6D6AVT10AC
|
Avnet Americas | MPU i.MX RISC 32-Bit 1000MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA Tray - Trays (Alt: MCIMX6D6AVT10AC) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$60.6677 / $69.9636 | Buy Now |
DISTI #
MCIMX6D6AVT10AC
|
Avnet Silica | MPU i.MX RISC 32-Bit 1000MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA Tray (Alt: MCIMX6D6AVT10AC) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | i.MX 6Dual/6Quad Automotive and Infotainment Applications Processors | IC MPU I.MX6D 1.0GHZ 624FCBGA | 1700 |
|
RFQ | |
DISTI #
MCIMX6D6AVT10AC
|
EBV Elektronik | MPU i.MX RISC 32-Bit 1000MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA Tray (Alt: MCIMX6D6AVT10AC) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 2 Weeks, 3 Days | EBV - 240 |
|
Buy Now |
Part Details for MCIMX6D6AVT10AC
MCIMX6D6AVT10AC CAD Models
MCIMX6D6AVT10AC Part Data Attributes
|
MCIMX6D6AVT10AC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6D6AVT10AC
NXP Semiconductors
1000MHz, MICROPROCESSOR, PBGA624
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FCBGA-624 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | 24MHZ NOMINAL EXTERNAL FREQUENCY AVAILABLE | |
JESD-30 Code | S-PBGA-B624 | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 624 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.16 mm | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for MCIMX6D6AVT10AC
This table gives cross-reference parts and alternative options found for MCIMX6D6AVT10AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCIMX6D6AVT10AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCIMX6D6AVT10AD | MICROPROCESSOR | NXP Semiconductors | MCIMX6D6AVT10AC vs MCIMX6D6AVT10AD |
MCIMX6D6AVT10AE | Multifunction Peripheral | NXP Semiconductors | MCIMX6D6AVT10AC vs MCIMX6D6AVT10AE |