Part Details for MCIMX287CVM4B by NXP Semiconductors
Overview of MCIMX287CVM4B by NXP Semiconductors
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCIMX287CVM4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X1662
|
Newark | Ic, Mpu, Arm9, Imx28, 454Mhz, 289Mapbga, Product Range:I.mx Family I.mx28 Series Microprocessors, Mpu Core Size:32Bit, Program Memory Size:128Kb, No. Of Pins:289Pins, Mpu Case Style:Mapbga, Supply Voltage Min:1.62V, Supply Voltage Rohs Compliant: Yes |Nxp MCIMX287CVM4B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1394 |
|
$22.5100 / $31.3800 | Buy Now |
DISTI #
87R1032
|
Newark | Product Range:I.mx Family I.mx28 Series Microprocessors, No. Of Cpu Cores:1Cores, Program Memory Size:128Kb, Ic Case/Package:Mapbga, No. Of Pins:289Pins, Supply Voltage Min:1.62V, Supply Voltage Max:2.1V, No. Of I/O S:124I/O S Rohs Compliant: Yes |Nxp MCIMX287CVM4B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2900 / $28.1600 | Buy Now |
DISTI #
MCIMX287CVM4B-ND
|
DigiKey | IC MPU I.MX28 454MHZ 289MAPBGA Min Qty: 1 Lead time: 20 Weeks Container: Tray |
532 In Stock |
|
$18.5465 / $27.0800 | Buy Now |
DISTI #
MCIMX287CVM4B
|
Avnet Americas | Microprocessor, 1 Core, 32-bit, ARM926EJ-S, 454 MHz, MAPBGA, 289 Pins - Trays (Alt: MCIMX287CVM4B) RoHS: Compliant Min Qty: 152 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 671 |
|
$14.9802 / $17.2755 | Buy Now |
DISTI #
MCIMX287CVM4B
|
Avnet Americas | Microprocessor, 1 Core, 32-bit, ARM926EJ-S, 454 MHz, MAPBGA, 289 Pins - Trays (Alt: MCIMX287CVM4B) RoHS: Compliant Min Qty: 760 Package Multiple: 760 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$14.7386 / $16.9131 | Buy Now |
DISTI #
841-MCIMX287CVM4B
|
Mouser Electronics | Processors - Application Specialized CATSKILLS REV 1.2 RoHS: Compliant | 2893 |
|
$17.9900 / $25.4200 | Buy Now |
DISTI #
V99:2348_07190346
|
Arrow Electronics | SOC i.MX28 ARM926EJ-S 0.08um 289-Pin MAP-BGA Tray Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2335 | Americas - 635 |
|
$16.7100 / $22.5800 | Buy Now |
|
Future Electronics | i.MX28 32-bit MPU, ARM926EJ-S core, 454MHz, MAPBGA 289 RoHS: Compliant pbFree: Yes Min Qty: 760 Package Multiple: 152 Container: Tray | 0Tray |
|
$16.9400 | Buy Now |
DISTI #
76481741
|
Verical | SOC i.MX28 ARM926EJ-S 0.08um 289-Pin MAP-BGA Tray Min Qty: 2 Package Multiple: 1 | Americas - 760 |
|
$17.5000 / $25.6250 | Buy Now |
DISTI #
70815484
|
Verical | SOC i.MX28 ARM926EJ-S 0.08um 289-Pin MAP-BGA Tray Min Qty: 1 Package Multiple: 1 Date Code: 2335 | Americas - 635 |
|
$16.7100 / $22.5800 | Buy Now |
Part Details for MCIMX287CVM4B
MCIMX287CVM4B CAD Models
MCIMX287CVM4B Part Data Attributes:
|
MCIMX287CVM4B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX287CVM4B
NXP Semiconductors
32-BIT, 454MHz, RISC PROCESSOR, PBGA289
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MABGA-289 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | IT HAS ANALOG CORE SUPPLY VOLTAGE OF 1.62 TO 2.1 V | |
JESD-30 Code | S-PBGA-B289 | |
JESD-609 Code | e1 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 289 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA289,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.37 mm | |
Supply Voltage-Max | 1.55 V | |
Supply Voltage-Min | 1.35 V | |
Supply Voltage-Nom | 1.45 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SoC |