Part Details for MCIMX27LVOP4A by NXP Semiconductors
Overview of MCIMX27LVOP4A by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCIMX27LVOP4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M3757
|
Newark | Microprocessor-Mpu, I.mx27, 400Mhz, 404-Bga, Product Range:I.mx Family I.mx27 Series Microprocessors, No. Of Cpu Cores:1Cores, Program Memory Size:32Kb, Ic Case/Package:Bga, No. Of Pins:404Pins, Supply Voltage Min:1.2V Rohs Compliant: Yes |Nxp MCIMX27LVOP4A Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1100 | Buy Now |
DISTI #
MCIMX27LVOP4A-ND
|
DigiKey | IC MPU I.MX27 400MHZ 404LFBGA Min Qty: 450 Lead time: 20 Weeks Container: Tray | Limited Supply - Call |
|
$19.0555 | Buy Now |
DISTI #
MCIMX27LVOP4A
|
Avnet Americas | Multimedia Processor 404-Pin MAPBGA - Trays (Alt: MCIMX27LVOP4A) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$15.5966 / $17.9864 | Buy Now |
DISTI #
841-MCIMX27LVOP4A
|
Mouser Electronics | Processors - Application Specialized LOW END I.MX27 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | LOW END I.MX27 Multimedia Applications Processors - ARM9™ Core RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 90 Container: Tray | 0Tray |
|
$17.6400 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
DISTI #
MCIMX27LVOP4A
|
Avnet Americas | Multimedia Processor 404-Pin MAPBGA - Trays (Alt: MCIMX27LVOP4A) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$15.5966 / $17.9864 | Buy Now |
DISTI #
SMC-MCIMX27LVOP4A
|
Sensible Micro Corporation | Soc I.Mx21 Arm926Ej-S 0.09Um 404-Pin Map-Bga Tray RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1152 Container: Trays | 50 |
|
$15.4320 / $18.3255 | RFQ |
DISTI #
SMC-MCIMX27LVOP4A
|
Sensible Micro Corporation | Soc I.Mx21 Arm926Ej-S 0.09Um 404-Pin Map-Bga Tray RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 5 |
|
$15.4320 / $18.3255 | RFQ |
DISTI #
MCIMX27LVOP4A
|
Avnet Silica | Multimedia Processor 404-Pin MAPBGA (Alt: MCIMX27LVOP4A) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 22 Weeks, 0 Days | Silica - 270 |
|
Buy Now |
Part Details for MCIMX27LVOP4A
MCIMX27LVOP4A CAD Models
MCIMX27LVOP4A Part Data Attributes:
|
MCIMX27LVOP4A
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX27LVOP4A
NXP Semiconductors
32-BIT, 400MHz, MICROPROCESSOR, PBGA404
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MAPBGA-404 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO OPERATES WITH 1.3VNOM @266MHZ | |
JESD-30 Code | S-PBGA-B404 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 404 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 1.52 V | |
Supply Voltage-Min | 1.38 V | |
Supply Voltage-Nom | 1.45 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for MCIMX27LVOP4A
This table gives cross-reference parts and alternative options found for MCIMX27LVOP4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCIMX27LVOP4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCIMX27LVOP4A | LOW END I.MX27 | Freescale Semiconductor | MCIMX27LVOP4A vs MCIMX27LVOP4A |
MCIMX27VOP4AR2 | MICROPROCESSOR | NXP Semiconductors | MCIMX27LVOP4A vs MCIMX27VOP4AR2 |
MCIMX27VOP4A | I.MX27 REV 2.1 | Freescale Semiconductor | MCIMX27LVOP4A vs MCIMX27VOP4A |
MCIMX27VJP4A | 32-BIT, 400MHz, MICROPROCESSOR, PBGA404 | NXP Semiconductors | MCIMX27LVOP4A vs MCIMX27VJP4A |