Part Details for MCIMX27LVOP4A by Freescale Semiconductor
Overview of MCIMX27LVOP4A by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCIMX27LVOP4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ |
Part Details for MCIMX27LVOP4A
MCIMX27LVOP4A CAD Models
MCIMX27LVOP4A Part Data Attributes:
|
MCIMX27LVOP4A
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCIMX27LVOP4A
Freescale Semiconductor
LOW END I.MX27
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 17 X 17 MM, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-404 | |
Pin Count | 404 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO OPERATES 1.3V AT 266MHZ; UNAVAILABLE FOR IMPORT OR SALE IN US | |
JESD-30 Code | S-PBGA-B404 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 404 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA404,24X24,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 1.52 V | |
Supply Voltage-Min | 1.38 V | |
Supply Voltage-Nom | 1.45 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for MCIMX27LVOP4A
This table gives cross-reference parts and alternative options found for MCIMX27LVOP4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCIMX27LVOP4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCIMX27LVOP4A | 32-BIT, 400MHz, MICROPROCESSOR, PBGA404 | NXP Semiconductors | MCIMX27LVOP4A vs MCIMX27LVOP4A |
MCIMX27VOP4AR2 | MICROPROCESSOR | NXP Semiconductors | MCIMX27LVOP4A vs MCIMX27VOP4AR2 |
MCIMX27VOP4A | I.MX27 REV 2.1 | Freescale Semiconductor | MCIMX27LVOP4A vs MCIMX27VOP4A |
MCIMX27VJP4A | 32-BIT, 400MHz, MICROPROCESSOR, PBGA404 | NXP Semiconductors | MCIMX27LVOP4A vs MCIMX27VJP4A |