Part Details for MCHC11F1CFNE4R by NXP Semiconductors
Overview of MCHC11F1CFNE4R by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCHC11F1CFNE4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC0184
|
Newark | Mcu, 4Mhz, Plcc-68, Product Range:Hc11 Family 68Hc11F1 Series Microcontrollers, Cpu Speed:4Mhz, Program Memory Size:-, Ram Memory Size:1Kb, No. Of Pins:68Pins, Mcu Case Style:Plcc, No. Of I/O S:54I/O S, Embedded Interface Type:Sci, Rohs Compliant: Yes |Nxp MCHC11F1CFNE4R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$29.3600 / $34.5900 | Buy Now |
DISTI #
2890157RL
|
element14 Asia-Pacific | MCU, 4MHZ, PLCC-68 RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$21.9675 / $25.7443 | Buy Now |
DISTI #
2890157
|
element14 Asia-Pacific | MCU, 4MHZ, PLCC-68 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$21.9675 / $31.5054 | Buy Now |
DISTI #
2890157RL
|
Farnell | MCU, 4MHZ, PLCC-68 RoHS: Compliant Min Qty: 10 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$27.3980 / $28.5349 | Buy Now |
DISTI #
2890157
|
Farnell | MCU, 4MHZ, PLCC-68 RoHS: Compliant Min Qty: 1 Lead time: 50 Weeks, 0 Days Container: Cut Tape | 0 |
|
$27.3980 / $33.6197 | Buy Now |
Part Details for MCHC11F1CFNE4R
MCHC11F1CFNE4R CAD Models
MCHC11F1CFNE4R Part Data Attributes:
|
MCHC11F1CFNE4R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCHC11F1CFNE4R
NXP Semiconductors
8-BIT, EEPROM, 4MHz, MICROCONTROLLER, PQCC68
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, LCC-68 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Date Of Intro | 1988-01-01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e3 | |
Length | 24.23 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 54 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 250 | |
ROM Programmability | EEPROM | |
Speed | 4 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24.23 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MCHC11F1CFNE4R
This table gives cross-reference parts and alternative options found for MCHC11F1CFNE4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCHC11F1CFNE4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC11F1CFN4R2 | 8-BIT, EEPROM, 4MHz, MICROCONTROLLER, PQCC68, PLASTIC, LCC-68 | Freescale Semiconductor | MCHC11F1CFNE4R vs MC68HC11F1CFN4R2 |
MC68HC11F1CFN4 | 8-BIT, EEPROM, 4MHz, MICROCONTROLLER, PQCC68, PLASTIC, LCC-68 | Motorola Mobility LLC | MCHC11F1CFNE4R vs MC68HC11F1CFN4 |
MC68HC11F1CFN4R2 | 8-BIT, EEPROM, 4MHz, MICROCONTROLLER, PQCC68, PLASTIC, LCC-68 | Motorola Mobility LLC | MCHC11F1CFNE4R vs MC68HC11F1CFN4R2 |
MC68HC11F1MFN4 | 8-BIT, EEPROM, 4MHz, MICROCONTROLLER, PQCC68, PLASTIC, LCC-68 | Freescale Semiconductor | MCHC11F1CFNE4R vs MC68HC11F1MFN4 |
MC68HC11F1VFN4 | IC,MICROCONTROLLER,8-BIT,6800 CPU,CMOS,LDCC,68PIN,PLASTIC | Freescale Semiconductor | MCHC11F1CFNE4R vs MC68HC11F1VFN4 |