Part Details for MCH6602-TL-E by onsemi
Overview of MCH6602-TL-E by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCH6602-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2861
|
Newark | Mosfet, Dual N-Ch, 30V, 0.35A, Sot-363 |Onsemi MCH6602-TL-E Min Qty: 2680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2030 / $0.2240 | Buy Now |
DISTI #
70340225
|
RS | MCH6602-TL-E Dual N-channel MOSFET Transistor, 0.35 A, 30 V, 6-Pin MCPH | ON Semiconductor MCH6602-TL-E RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1550 / $0.1830 | RFQ |
|
Rochester Electronics | Small Signal Field-Effect Transistor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 29600 |
|
$0.1160 / $0.1365 | Buy Now |
Part Details for MCH6602-TL-E
MCH6602-TL-E CAD Models
MCH6602-TL-E Part Data Attributes:
|
MCH6602-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCH6602-TL-E
onsemi
N-Channel Power MOSFET, 30V, 0.35A, 3.7Ω, Dual MCPH6, SC 88FL / MCPH6, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC 88FL / MCPH6 | |
Pin Count | 6 | |
Manufacturer Package Code | 419AS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |
Alternate Parts for MCH6602-TL-E
This table gives cross-reference parts and alternative options found for MCH6602-TL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH6602-TL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH6602-TL-E | Small Signal Field-Effect Transistor | SANYO Semiconductor Co Ltd | MCH6602-TL-E vs MCH6602-TL-E |