Part Details for MCF5233CVM100 by NXP Semiconductors
Overview of MCF5233CVM100 by NXP Semiconductors
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCF5233CVM100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J9286
|
Newark | Microprocessor Ic, Product Range:-, Program Memory Size:-, Ic Case/Package:Mapbga, No. Of Pins:256Pins, Supply Voltage Min:3V, Supply Voltage Max:3.3V, Operating Frequency Max:100Mhz, Interfaces:Can, I2C, Spi, Uart, Msl:- Rohs Compliant: Yes |Nxp MCF5233CVM100 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.8200 | Buy Now |
DISTI #
2156-MCF5233CVM100-954-ND
|
DigiKey | RISC MICROPROCESSOR, 32-BIT, COL Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
594 In Stock |
|
$40.6700 | Buy Now |
DISTI #
MCF5233CVM100-ND
|
DigiKey | IC MCU 32BIT ROMLESS 256MAPBGA Min Qty: 450 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$37.2324 | Buy Now |
DISTI #
MCF5233CVM100
|
Avnet Americas | MPU MCF5xxx RISC 32-Bit 100MHz 256-Pin MAPBGA Tray - Trays (Alt: MCF5233CVM100) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$31.7437 / $36.6077 | Buy Now |
DISTI #
841-MCF5233CVM100
|
Mouser Electronics | Microprocessors - MPU MCF5233 V2CORE 64KSRAM RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tray | 0Tray |
|
$32.0000 | Buy Now |
DISTI #
26078765
|
Verical | MPU ColdFire MCF5xxx Processor RISC 32bit 100MHz 256-Pin MAP-BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1601 | Americas - 148 |
|
$37.2011 | Buy Now |
|
Rochester Electronics | RISC Microprocessor, 32-Bit, ColdFire Core, 100MHz, CMOS, PBGA256 RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 594 |
|
$34.9100 / $41.0700 | Buy Now |
DISTI #
MCF5233CVM100
|
Avnet Americas | MPU MCF5xxx RISC 32-Bit 100MHz 256-Pin MAPBGA Tray - Trays (Alt: MCF5233CVM100) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$31.7437 / $36.6077 | Buy Now |
DISTI #
MCF5233CVM100
|
Avnet Silica | MPU MCF5xxx RISC 32-Bit 100MHz 256-Pin MAPBGA Tray (Alt: MCF5233CVM100) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
Part Details for MCF5233CVM100
MCF5233CVM100 CAD Models
MCF5233CVM100 Part Data Attributes:
|
MCF5233CVM100
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF5233CVM100
NXP Semiconductors
32-BIT, 100MHz, RISC PROCESSOR, PBGA256
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, MAPBGA-256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | LOW POWER MODE TAKEN FROM LOW POWER MODE | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 75 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B256 | |
Length | 17 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper - with Nickel barrier | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MCF5233CVM100
This table gives cross-reference parts and alternative options found for MCF5233CVM100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF5233CVM100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF5233CVM100 | 32-BIT, 100MHz, RISC PROCESSOR, PBGA256, ROHS COMPLIANT, MAPBGA-256 | Freescale Semiconductor | MCF5233CVM100 vs MCF5233CVM100 |
MCF5235CVM100 | 32-BIT, 100MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | MCF5233CVM100 vs MCF5235CVM100 |
MCF5235CVM100 | MCF5235 V2CORE 64KSRAM | Freescale Semiconductor | MCF5233CVM100 vs MCF5235CVM100 |
MCF5233CVM100 | 32-BIT, 100MHz, RISC PROCESSOR, PBGA256, MAPBGA-256 | Motorola Mobility LLC | MCF5233CVM100 vs MCF5233CVM100 |