Part Details for MCF5233CVM100 by Freescale Semiconductor
Overview of MCF5233CVM100 by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCF5233CVM100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | RISC Microprocessor, 32-Bit, ColdFire Core, 100MHz, CMOS, PBGA256 RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 6 |
|
$34.9100 / $41.0700 | Buy Now |
Part Details for MCF5233CVM100
MCF5233CVM100 CAD Models
MCF5233CVM100 Part Data Attributes:
|
MCF5233CVM100
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCF5233CVM100
Freescale Semiconductor
32-BIT, 100MHz, RISC PROCESSOR, PBGA256, ROHS COMPLIANT, MAPBGA-256
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, MAPBGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | LOW POWER MODE TAKEN FROM LOW POWER MODE | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | COLDFIRE | |
Clock Frequency-Max | 75 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B256 | |
Length | 17 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
Seated Height-Max | 1.6 mm | |
Speed | 100 MHz | |
Supply Current-Max | 150 mA | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MCF5233CVM100
This table gives cross-reference parts and alternative options found for MCF5233CVM100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF5233CVM100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF5235CVM100 | 32-BIT, 100MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | MCF5233CVM100 vs MCF5235CVM100 |
MCF5235CVM100 | MCF5235 V2CORE 64KSRAM | Freescale Semiconductor | MCF5233CVM100 vs MCF5235CVM100 |
MCF5233CVM100 | 32-BIT, 100MHz, RISC PROCESSOR, PBGA256, MAPBGA-256 | Motorola Mobility LLC | MCF5233CVM100 vs MCF5233CVM100 |
MCF5233CVM100 | 32-BIT, 100MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | MCF5233CVM100 vs MCF5233CVM100 |