Part Details for MCCFB2410TFF/C/10 by SPC Multicomp
Overview of MCCFB2410TFF/C/10 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCCFB2410TFF/C/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC7214
|
Newark | Fuse, Smd, 10A, Fast Acting, 2410, Fuse Current:10A, Product Range:-, Voltage Rating Vac:250V, Voltage Rating V Dc:125V, Blow Characteristic:Fast Acting, Fuse Case Style:2410, Breaking Capacity Current Ac:50A, Breaking Capacity Rohs Compliant: Yes |Multicomp Pro MCCFB2410TFF/C/10 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 32 |
|
$0.1360 / $0.2360 | Buy Now |
DISTI #
2850058
|
element14 Asia-Pacific | FUSE, SMD, 10A, FAST ACTING, 2410 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 32 |
|
$0.6311 | Buy Now |
DISTI #
2850058RL
|
element14 Asia-Pacific | FUSE, SMD, 10A, FAST ACTING, 2410 RoHS: Compliant Min Qty: 10 Container: Reel | 32 |
|
$0.6311 | Buy Now |
DISTI #
2850058
|
Farnell | FUSE, SMD, 10A, FAST ACTING, 2410 RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 6 Days Container: Cut Tape | 32 |
|
$0.8227 / $1.6429 | Buy Now |
DISTI #
2850058RL
|
Farnell | FUSE, SMD, 10A, FAST ACTING, 2410 RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 6 Days Container: Reel | 32 |
|
$0.8227 / $1.0957 | Buy Now |
Part Details for MCCFB2410TFF/C/10
MCCFB2410TFF/C/10 CAD Models
MCCFB2410TFF/C/10 Part Data Attributes
|
MCCFB2410TFF/C/10
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCCFB2410TFF/C/10
SPC Multicomp
Electric Fuse, Fast Blow, 10A, 250VAC, 125VDC, 50A (IR), Inline/holder, 2410,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Blow Characteristic | FAST | |
Body Breadth | 5.03 mm | |
Body Height | 3.81 mm | |
Body Length or Diameter | 9.73 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2410 | |
Joule Integral-Nom | 35 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |