Part Details for MCCA000178 by SPC Multicomp
Overview of MCCA000178 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCCA000178
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1759752
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$11.7584 / $12.5122 | Buy Now |
Part Details for MCCA000178
MCCA000178 CAD Models
MCCA000178 Part Data Attributes:
|
MCCA000178
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCCA000178
SPC Multicomp
CAP,CERAMIC,100NF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-82,22% TC,0603 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | -82/+22ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |