Part Details for MC9S12A512CPV by Motorola Semiconductor Products
Overview of MC9S12A512CPV by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MC9S12A512CPV
MC9S12A512CPV CAD Models
MC9S12A512CPV Part Data Attributes:
|
MC9S12A512CPV
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC9S12A512CPV
Motorola Semiconductor Products
Microcontroller, 16-Bit, FLASH, CPU12 CPU, 25MHz, CMOS, PQFP112,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | QFP, QFP112,.87SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 16 | |
CPU Family | CPU12 | |
JESD-30 Code | S-PQFP-G112 | |
Number of Terminals | 112 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP112,.87SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 14336 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Speed | 25 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD |