Part Details for MC9S08JM60CGT by NXP Semiconductors
Overview of MC9S08JM60CGT by NXP Semiconductors
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MC9S08JM60CGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M7189
|
Newark | Microcontroller Mcu, 8 Bit, S08, 48Mhz, Qfn-48, Product Range:S08 Family S08Jm Series Microcontrollers, Architecture:S08, Mcu Core Size:8Bit, Program Memory Size:60Kb, Ram Memory Size:4Kb, Cpu Speed:48Mhz, No. Of I/O S:37I/O S Rohs Compliant: Yes |Nxp MC9S08JM60CGT Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4300 | Buy Now |
DISTI #
2156-MC9S08JM60CGT-ND
|
DigiKey | IC MCU 8BIT 60KB FLASH 48QFN Min Qty: 43 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
1597 In Stock |
|
$7.0400 | Buy Now |
DISTI #
MC9S08JM60CGT-ND
|
DigiKey | IC MCU 8BIT 60KB FLASH 48QFN Min Qty: 43 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
MC9S08JM60CGT
|
Avnet Americas | MCU 8-bit HCS08 CISC 60KB Flash 3.3V/5V 48-Pin QFN EP Tray - Trays (Alt: MC9S08JM60CGT) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.4046 / $6.2020 | Buy Now |
DISTI #
841-MC9S08JM60CGT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 9S08JM60 48QFN FG RoHS: Compliant | 1300 |
|
$7.2800 / $12.2400 | Buy Now |
|
Future Electronics | HCS08 Series 60 KB Flash 4 KB RAM 48 MHz 8-Bit Microcontroller - QFN-48EP RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Container: Tray | 0Tray |
|
$6.0900 | Buy Now |
|
Rochester Electronics | Microcontroller, 8-Bit, HC08/S08 CPU, FLASH, 48MHz, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 1597 |
|
$6.0400 / $7.1100 | Buy Now |
DISTI #
MC9S08JM60CGT
|
Avnet Americas | MCU 8-bit HCS08 CISC 60KB Flash 3.3V/5V 48-Pin QFN EP Tray - Trays (Alt: MC9S08JM60CGT) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.4046 / $6.2020 | Buy Now |
DISTI #
MC9S08JM60CGT
|
Avnet Silica | MCU 8-bit HCS08 CISC 60KB Flash 3.3V/5V 48-Pin QFN EP Tray (Alt: MC9S08JM60CGT) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08JM60CGT
|
EBV Elektronik | MCU 8-bit HCS08 CISC 60KB Flash 3.3V/5V 48-Pin QFN EP Tray (Alt: MC9S08JM60CGT) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for MC9S08JM60CGT
MC9S08JM60CGT CAD Models
MC9S08JM60CGT Part Data Attributes:
|
MC9S08JM60CGT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08JM60CGT
NXP Semiconductors
IC,MICROCONTROLLER,8-BIT,LLCC,48PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VKKD-2, QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 37 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 60912 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |