Part Details for MC9S08GT16ACFBE by Rochester Electronics LLC
Overview of MC9S08GT16ACFBE by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC9S08GT16ACFBE
MC9S08GT16ACFBE CAD Models
MC9S08GT16ACFBE Part Data Attributes:
|
MC9S08GT16ACFBE
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC9S08GT16ACFBE
Rochester Electronics LLC
16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, QFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 2 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, QFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 36 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08GT16ACFBE
This table gives cross-reference parts and alternative options found for MC9S08GT16ACFBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08GT16ACFBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08GT16ACFB | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, 0.80 MM PITCH, QFP-44 | Freescale Semiconductor | MC9S08GT16ACFBE vs MC9S08GT16ACFB |
MC9S08GT16ACFBER | S08GT 8-bit MCU, S08 core, 16KB Flash, 40MHz, QFP 44 | Freescale Semiconductor | MC9S08GT16ACFBE vs MC9S08GT16ACFBER |
MC9S08GT16ACFB | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44 | NXP Semiconductors | MC9S08GT16ACFBE vs MC9S08GT16ACFB |
MC9S08GT16ACFBE | S08GT 8-bit MCU, S08 core, 16KB Flash, 40MHz, QFP 44 | Freescale Semiconductor | MC9S08GT16ACFBE vs MC9S08GT16ACFBE |
MC9S08GT16ACFBER | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44 | NXP Semiconductors | MC9S08GT16ACFBE vs MC9S08GT16ACFBER |