Part Details for MC9S08AW32CPUE by NXP Semiconductors
Overview of MC9S08AW32CPUE by NXP Semiconductors
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC9S08AW32CPUE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K4736
|
Newark | 8 Bit Microcontroller, General Purpose Aw Series, S08Aw, 40 Mhz, 32 Kb, 2 Kb, 64, Lqfp Rohs Compliant: Yes |Nxp MC9S08AW32CPUE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 382 |
|
$7.8100 / $12.5900 | Buy Now |
DISTI #
62K5100
|
Newark | Microcontroller Mcu, 8 Bit, S08, 40Mhz, Lqfp-64, Product Range:S08 Family S08Aw Series Microcontrollers, Cpu Speed:40Mhz, Program Memory Size:32Kb, Ram Memory Size:2Kb, No. Of Pins:64Pins, Mcu Case Style:Lqfp, No. Of I/O S:54I/O S Rohs Compliant: Yes |Nxp MC9S08AW32CPUE Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0400 | Buy Now |
DISTI #
MC9S08AW32CPUE-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 64LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
2629 In Stock |
|
$7.8780 / $12.1100 | Buy Now |
DISTI #
MC9S08AW32CPUE
|
Avnet Americas | MCU 8-bit HCS08 CISC 32KB Flash 3.3V/5V 64-Pin LQFP Tray - Trays (Alt: MC9S08AW32CPUE) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.3460 / $6.1348 | Buy Now |
DISTI #
MC9S08AW32CPUE
|
Avnet Americas | MCU 8-bit HCS08 CISC 32KB Flash 3.3V/5V 64-Pin LQFP Tray - Trays (Alt: MC9S08AW32CPUE) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.3460 / $6.1348 | Buy Now |
DISTI #
MC9S08AW32CPUE
|
Avnet Americas | MCU 8-bit HCS08 CISC 32KB Flash 3.3V/5V 64-Pin LQFP Tray - Trays (Alt: MC9S08AW32CPUE) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.3460 / $6.1348 | Buy Now |
DISTI #
841-MC9S08AW32CPUE
|
Mouser Electronics | 8-bit Microcontrollers - MCU CONSUMER 9S08AW32 RoHS: Compliant | 807 |
|
$7.6400 / $12.1100 | Buy Now |
DISTI #
V36:1790_07187059
|
Arrow Electronics | MCU 8-bit S08 CISC 32KB Flash 3.3V/5V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2223 | Americas - 716 |
|
$7.5860 / $11.9060 | Buy Now |
|
Future Electronics | MC9S08 Series 32 kB Flash 2 KB RAM 40 MHz 8-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 160 Container: Tray | 0Tray |
|
$7.4400 / $7.7600 | Buy Now |
DISTI #
69262179
|
Verical | MCU 8-bit S08 CISC 32KB Flash 3.3V/5V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2223 | Americas - 716 |
|
$7.5860 / $11.9060 | Buy Now |
Part Details for MC9S08AW32CPUE
MC9S08AW32CPUE CAD Models
MC9S08AW32CPUE Part Data Attributes:
|
MC9S08AW32CPUE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08AW32CPUE
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, MS-026BCD, LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 54 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08AW32CPUE
This table gives cross-reference parts and alternative options found for MC9S08AW32CPUE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08AW32CPUE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08AW32CPUE | S08AW 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFP 64 | Freescale Semiconductor | MC9S08AW32CPUE vs MC9S08AW32CPUE |
MC9S08AW32CPU | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MS-026BCD, LQFP-64 | Freescale Semiconductor | MC9S08AW32CPUE vs MC9S08AW32CPU |
MC9S08AW32MPUE | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64 | NXP Semiconductors | MC9S08AW32CPUE vs MC9S08AW32MPUE |
MC9S08AW32MPUE | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, MS-026BCD, LQFP-64 | Freescale Semiconductor | MC9S08AW32CPUE vs MC9S08AW32MPUE |
MC9S08AW32CPU | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64 | NXP Semiconductors | MC9S08AW32CPUE vs MC9S08AW32CPU |
MC9S08AW32MPU | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64 | NXP Semiconductors | MC9S08AW32CPUE vs MC9S08AW32MPU |
MC9S08AW32MPU | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MS-026BCD, LQFP-64 | Freescale Semiconductor | MC9S08AW32CPUE vs MC9S08AW32MPU |