Part Details for MC9S08AC32CFGER by NXP Semiconductors
Overview of MC9S08AC32CFGER by NXP Semiconductors
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MC9S08AC32CFGER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ6553
|
Newark | Mcu, 8Bit, S08, 40Mhz, Lqfp-44, Product Range:S08 Family S08Ac Series Microcontrollers, Cpu Speed:40Mhz, Program Memory Size:32Kb, Ram Memory Size:2Kb, No. Of Pins:44Pins, Mcu Case Style:Lqfp, No. Of I/O S:34I/O S, Embedded Interfacerohs Compliant: Yes |Nxp MC9S08AC32CFGER Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.3100 / $8.5400 | Buy Now |
DISTI #
12N7199
|
Newark | Ic,microcontroller,8-Bit,cmos,qfp,44Pin,plastic Rohs Compliant: Yes |Nxp MC9S08AC32CFGER Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8300 | Buy Now |
DISTI #
98AC1785
|
Newark | S08Ac 8-Bit Mcu, S08 Core, 32Kb Flash, 40Mhz, Qfp 44 Rohs Compliant: Yes |Nxp MC9S08AC32CFGER Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.0600 / $5.0100 | Buy Now |
DISTI #
568-13598-1-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 44LQFP Min Qty: 1500 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.0403 | Buy Now |
DISTI #
MC9S08AC32CFGER
|
Avnet Americas | MCU 8-bit S08 CISC 32KB Flash 3.3V/5V 44-Pin LQFP T/R - Tape and Reel (Alt: MC9S08AC32CFGER) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.9216 / $4.5002 | Buy Now |
DISTI #
841-MC9S08AC32CFGER
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 BIT 32KFLASH 8KRAM RoHS: Compliant | 1500 |
|
$5.0500 / $8.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$4.2900 | Buy Now |
DISTI #
MC9S08AC32CFGER
|
Avnet Americas | MCU 8-bit S08 CISC 32KB Flash 3.3V/5V 44-Pin LQFP T/R - Tape and Reel (Alt: MC9S08AC32CFGER) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.9216 / $4.5002 | Buy Now |
DISTI #
MC9S08AC32CFGER
|
Avnet Americas | MCU 8-bit S08 CISC 32KB Flash 3.3V/5V 44-Pin LQFP T/R - Tape and Reel (Alt: MC9S08AC32CFGER) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.9216 / $4.5002 | Buy Now |
DISTI #
MC9S08AC32CFGER
|
Avnet Silica | MCU 8-bit S08 CISC 32KB Flash 3.3V/5V 44-Pin LQFP T/R (Alt: MC9S08AC32CFGER) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MC9S08AC32CFGER
MC9S08AC32CFGER CAD Models
MC9S08AC32CFGER Part Data Attributes:
|
MC9S08AC32CFGER
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08AC32CFGER
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MS-026BCB, LQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 34 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |