Part Details for MC9S08AC32CFGE by NXP Semiconductors
Overview of MC9S08AC32CFGE by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MC9S08AC32CFGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N8062
|
Newark | 8 Bit Microcontroller, Flexis - S08Ac, 40 Mhz, 32 Kb, 2 Kb, 44, Lqfp Rohs Compliant: Yes |Nxp MC9S08AC32CFGE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4000 / $9.0600 | Buy Now |
DISTI #
27AC8805
|
Newark | S08Ac 8-Bit Mcu, S08 Core, 32Kb Flash, 40Mhz, Qfp 44 Rohs Compliant: Yes |Nxp MC9S08AC32CFGE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9300 / $4.5000 | Buy Now |
DISTI #
89M1972
|
Newark | Microcontroller Mcu, 8 Bit, S08, 40Mhz, Lqfp-44, Product Range:S08 Microcontrollers, Cpu Speed:40Mhz, Program Memory Size:32Kb, Ram Memory Size:2Kb, No. Of Pins:44Pins, Mcu Case Style:Lqfp, No. Of I/O S:34I/O S, Msl:Msl 3 - 168 Hoursrohs Compliant: Yes |Nxp MC9S08AC32CFGE Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5000 | Buy Now |
DISTI #
MC9S08AC32CFGE-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 44LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
980 In Stock |
|
$5.0403 / $8.8900 | Buy Now |
DISTI #
MC9S08AC32CFGE
|
Avnet Americas | MCU 8-bit S08 CISC 32KB Flash 3.3V/5V 44-Pin LQFP Tray - Trays (Alt: MC9S08AC32CFGE) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.9216 / $4.5002 | Buy Now |
DISTI #
841-MC9S08AC32CFGE
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 BIT 32K FLASH 8K RAM RoHS: Compliant | 779 |
|
$4.8900 / $8.8800 | Buy Now |
|
Future Electronics | IC MCU 8BIT 32KB FLASH 44LQFP RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Container: Tray | 0Tray |
|
$5.6700 | Buy Now |
|
Rochester Electronics | MC9S08A - Microcontroller, 8-Bit, HC08/S08 CPU, FLASH, 40MHz, CMOS, PQFP44 RoHS: Compliant Status: Active Min Qty: 1 | 9278 |
|
$5.1800 / $6.0900 | Buy Now |
DISTI #
MC9S08AC32CFGE
|
Avnet Americas | MCU 8-bit S08 CISC 32KB Flash 3.3V/5V 44-Pin LQFP Tray - Trays (Alt: MC9S08AC32CFGE) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.9216 / $4.5002 | Buy Now |
DISTI #
MC9S08AC32CFGE
|
Avnet Americas | MCU 8-bit S08 CISC 32KB Flash 3.3V/5V 44-Pin LQFP Tray - Trays (Alt: MC9S08AC32CFGE) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.9216 / $4.5002 | Buy Now |
Part Details for MC9S08AC32CFGE
MC9S08AC32CFGE CAD Models
MC9S08AC32CFGE Part Data Attributes
|
MC9S08AC32CFGE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08AC32CFGE
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MS-026BCB, LQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 34 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |