Part Details for MC908KX2CDWE by NXP Semiconductors
Results Overview of MC908KX2CDWE by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC908KX2CDWE Information
MC908KX2CDWE by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC908KX2CDWE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K5314
|
Newark | Microcontroller Mcu, 8 Bit, Hc08, 8Mhz, Soic-16, Product Range:Hc08 Family Hc08K Series Microcontro... more RoHS: Compliant Min Qty: 1880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9500 | Buy Now |
DISTI #
MC908KX2CDWE
|
Avnet Americas | MCU 8-bit HC08 CISC 2KB Flash 3.3V/5V 16-Pin SOIC W Rail - Rail/Tube (Alt: MC908KX2CDWE) RoHS: Compliant Min Qty: 218 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube |
116231 Partner Stock |
|
$4.5792 / $5.1646 | Buy Now |
DISTI #
77252375
|
Verical | MCU 8-bit HC08 CISC 2KB Flash 3.3V/5V 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1606 | Americas - 1410 |
|
$10.4432 / $10.4926 | Buy Now |
DISTI #
86004421
|
Verical | MCU 8-bit HC08 CISC 2KB Flash 3.3V/5V 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 55 Package Multiple: 1 Date Code: 1601 | Americas - 940 |
|
$5.9625 / $6.8750 | Buy Now |
DISTI #
86003562
|
Verical | MCU 8-bit HC08 CISC 2KB Flash 3.3V/5V 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 55 Package Multiple: 1 Date Code: 1401 | Americas - 273 |
|
$5.9625 / $6.8750 | Buy Now |
|
Rochester Electronics | MC908KX - Microcontroller, 8-Bit, FLASH, 8MHz, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1213 |
|
$4.7700 / $5.6100 | Buy Now |
|
Flip Electronics | Stock, ship today | 116231 |
|
RFQ |
Part Details for MC908KX2CDWE
MC908KX2CDWE CAD Models
MC908KX2CDWE Part Data Attributes
|
MC908KX2CDWE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC908KX2CDWE
NXP Semiconductors
MC908KX2CDWE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
Bit Size | 8 | |
CPU Family | 68HC08 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 192 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Speed | 8 MHz | |
Supply Current-Max | 25 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |