Datasheets
MC7915CTG by: onsemi

Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -15 V; 4%; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE

Part Details for MC7915CTG by onsemi

Overview of MC7915CTG by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MC7915CTG

Part # Distributor Description Stock Price Buy
DISTI # 97K4726
Newark Ic, V Reg -15V, 7915, To-220-3, Output Type:Fixed, Input Voltage Min:-35V, Input Voltage Max:-23V, Fixed Output Voltage Nom.:-15V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:1A, Dropout Voltage Rohs Compliant: Yes |Onsemi MC7915CTG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 585
  • 1 $0.6310
  • 10 $0.5040
  • 100 $0.3890
  • 500 $0.3700
  • 1,000 $0.3190
  • 2,500 $0.2990
  • 11,200 $0.2930
$0.2930 / $0.6310 Buy Now
DISTI # 45J1471
Newark Ldo Voltage Regulator, -15V, 1A, To-220, Output Type:Fixed, Input Voltage Min:-35V, Input Voltage Max:-23V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Negative Output, Output Current Max:1A, Msl:- Rohs Compliant: Yes |Onsemi MC7915CTG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 34
  • 1 $0.5820
  • 10 $0.4560
  • 100 $0.3410
  • 500 $0.3210
  • 1,000 $0.2700
  • 2,500 $0.2510
  • 10,000 $0.2440
$0.2440 / $0.5820 Buy Now
DISTI # MC7915CTGOS-ND
DigiKey IC REG LINEAR -15V 1A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube 21465
In Stock
  • 1 $0.7100
  • 10 $0.6230
  • 50 $0.5848
  • 100 $0.4434
  • 250 $0.3773
  • 500 $0.3585
  • 1,000 $0.2736
  • 2,500 $0.2547
  • 5,000 $0.2453
$0.2453 / $0.7100 Buy Now
DISTI # MC7915CTG
Avnet Americas Standard Regulator Neg -15V 1A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: MC7915CTG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube 0
  • 1 $0.2542
  • 10 $0.2472
  • 30 $0.2403
  • 50 $0.2333
  • 100 $0.2263
  • 250 $0.2194
  • 500 $0.2124
$0.2124 / $0.2542 Buy Now
DISTI # 45J1471
Avnet Americas Standard Regulator Neg -15V 1A 3-Pin(3+Tab) TO-220 Rail - Bulk (Alt: 45J1471) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk 54 Partner Stock
  • 1 $0.7180
  • 10 $0.6320
  • 100 $0.4500
  • 500 $0.3640
  • 1,000 $0.2780
$0.2780 / $0.7180 Buy Now
DISTI # 863-MC7915CTG
Mouser Electronics Linear Voltage Regulators 15V 1A Negative RoHS: Compliant 29339
  • 1 $0.5200
  • 10 $0.4380
  • 100 $0.3090
  • 500 $0.3010
  • 1,000 $0.2500
  • 3,000 $0.2370
$0.2370 / $0.5200 Buy Now
Future Electronics MC7900 Series 1 A 15 V Fixed Output Negative Voltage LDO Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Container: Tube 0
Tube
  • 1 $0.2800
  • 150 $0.2700
  • 400 $0.2650
  • 1,500 $0.2500
  • 4,000 $0.2350
$0.2350 / $0.2800 Buy Now
Future Electronics MC7900 Series 1 A 15 V Fixed Output Negative Voltage LDO Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Container: Tube 0
Tube
  • 1 $0.2700
  • 150 $0.2600
  • 400 $0.2500
  • 1,500 $0.2400
  • 4,000 $0.2250
$0.2250 / $0.2700 Buy Now
Bristol Electronics   170
RFQ
Quest Components Voltage Regulator, -15V, Bi-Polar, 3 Pin, Plastic, SIP 64
  • 1 $1.9000
  • 14 $1.1400
  • 54 $0.9500
$0.9500 / $1.9000 Buy Now
DISTI # MC7915CTG
TME IC: voltage regulator, linear,fixed, -15V, 1A, TO220AB, THT, tube Min Qty: 2 100
  • 2 $0.6210
  • 10 $0.4760
  • 50 $0.3850
  • 250 $0.3380
  • 1,000 $0.2880
$0.2880 / $0.6210 Buy Now
Ameya Holding Limited MC7900 Series 1 A 15 V Fixed Output Negative Voltage LDO Regulator - TO-220 50
RFQ
Chip 1 Exchange INSTOCK 3900
RFQ
DISTI # MC7915CTG
Avnet Asia Standard Regulator Neg -15V 1A 3-Pin(3+Tab) TO-220 Rail (Alt: MC7915CTG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days 0
  • 3,000 $0.2303
  • 6,000 $0.2273
  • 9,000 $0.2244
  • 15,000 $0.2215
  • 30,000 $0.2160
  • 75,000 $0.2108
  • 150,000 $0.2059
$0.2059 / $0.2303 Buy Now
DISTI # MC7915CTG
Avnet Silica Standard Regulator Neg -15V 1A 3-Pin(3+Tab) TO-220 Rail (Alt: MC7915CTG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days Silica - 4600
Buy Now
DISTI # 50S1231
Bürklin Elektronik Voltage regulator, -18 to -35 VDC, 1 A, negative, TO-220, MC7915CTG Min Qty: 1 63
  • 1 $0.8679
  • 10 $0.8136
  • 50 $0.7702
  • 100 $0.7052
$0.7052 / $0.8679 Buy Now
Chip-Germany GmbH   RoHS: Compliant Container: Tube 50
RFQ
DISTI # MC7915CTG
EBV Elektronik Standard Regulator Neg -15V 1A 3-Pin(3+Tab) TO-220 Rail (Alt: MC7915CTG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days EBV - 0
Buy Now
LCSC 1A 60dB(120Hz) Fixed 15V Negative electrode 35V TO-220 Linear Voltage Regulators (LDO) ROHS 160
  • 1 $0.7573
  • 10 $0.6269
  • 50 $0.5229
  • 100 $0.4585
  • 500 $0.4189
  • 1,000 $0.3984
$0.3984 / $0.7573 Buy Now
New Advantage Corporation TO220-3/C�/1A, 15V,�4% TOLERANCE, NEGATIVE VOLTAGE REGULATOR RoHS: Compliant Min Qty: 1 Package Multiple: 50 3700
  • 650 $0.3416
  • 3,700 $0.3179
$0.3179 / $0.3416 Buy Now

Part Details for MC7915CTG

MC7915CTG CAD Models

MC7915CTG Part Data Attributes:

MC7915CTG onsemi
Buy Now Datasheet
Compare Parts:
MC7915CTG onsemi Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -15 V; 4%; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ONSEMI
Part Package Code TO-220, SINGLE GAUGE, 3-LEAD
Package Description TO-220, 3 PIN
Pin Count 3
Manufacturer Package Code 221AB
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 20 Weeks, 4 Days
Samacsys Manufacturer onsemi
Adjustability FIXED
Dropout Voltage1-Nom 1.3 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 30 V
Input Voltage-Min 17.5 V
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Line Regulation-Max 0.3%
Load Regulation-Max 0.3%
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1 A
Output Voltage1-Max 15.75 V
Output Voltage1-Min 14.25 V
Output Voltage1-Nom 15 V
Package Body Material PLASTIC/EPOXY
Package Code TO-220
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Packing Method RAIL
Qualification Status Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Technology BIPOLAR
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Voltage Tolerance-Max 5%

Alternate Parts for MC7915CTG

This table gives cross-reference parts and alternative options found for MC7915CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7915CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FM915S7 Fixed Negative Standard Regulator, 15V, HERMETIC SEALED, TO-257, 3 PIN API Technologies Corp EIS (RETIRED) MC7915CTG vs FM915S7
5962-8874801UA Fixed Negative Standard Regulator, 15V, CSFM3, Unitrode Corp (RETIRED) MC7915CTG vs 5962-8874801UA
5962-8874801UX 15V FIXED NEGATIVE REGULATOR, PSFM3 TT Electronics Power and Hybrid / Semelab Limited MC7915CTG vs 5962-8874801UX
IP7915ITR3 Fixed Negative Standard Regulator, 15V, PSFM3, PLASTIC, TO-220, 3 PIN TT Electronics Resistors MC7915CTG vs IP7915ITR3
FM915S7 Fixed Negative Standard Regulator, 15V, HERMETIC SEALED, TO-257, 3 PIN Spectrum Control MC7915CTG vs FM915S7
IP7915ITR3 15V FIXED NEGATIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN TT Electronics Power and Hybrid / Semelab Limited MC7915CTG vs IP7915ITR3
5962-8874801UA 15V FIXED NEGATIVE REGULATOR, SFM3, TO-257, 3 PIN TT Electronics Power and Hybrid / Semelab Limited MC7915CTG vs 5962-8874801UA
5962-8874801UA Fixed Negative Standard Regulator, 15V, BIPolar, CSFM3 Microchip Technology Inc MC7915CTG vs 5962-8874801UA
IP7915AIG-883BR1 15V FIXED NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN TT Electronics Power and Hybrid / Semelab Limited MC7915CTG vs IP7915AIG-883BR1
IP7915AIGR1 Fixed Negative Standard Regulator, 15V, PSFM3, ISOLATED, TO-257, 3 PIN TT Electronics Resistors MC7915CTG vs IP7915AIGR1
Part Number Description Manufacturer Compare
IP120MH-15-883B Fixed Negative Standard Regulator, 15V, MBCY3, TO-39, 3 PIN TT Electronics Resistors MC7915CTG vs IP120MH-15-883B
UC7912CK Fixed Negative Standard Regulator, 12V, BIPolar, MBFM2, Unitrode Corporation MC7915CTG vs UC7912CK
M38510/11507BYA Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2 Microchip Technology Inc MC7915CTG vs M38510/11507BYA
IP120K-05R1 Fixed Negative Standard Regulator, 5V, MBFM2, TO-3, 2 PIN TT Electronics Resistors MC7915CTG vs IP120K-05R1
IP1R17K-05-883BR1 5V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 3 PIN TT Electronics Power and Hybrid / Semelab Limited MC7915CTG vs IP1R17K-05-883BR1
5962-8874601UA Fixed Negative Standard Regulator, 5V, BIPolar, MSFM3, Omnirel Corp MC7915CTG vs 5962-8874601UA
5962-8874801YX Fixed Negative Standard Regulator, 15V, MBFM2, METAL, TO-3, 2 PIN International Rectifier MC7915CTG vs 5962-8874801YX
IP1R17K-15 Fixed Negative Standard Regulator, 15V, MBFM2, TO-3, 2 PIN TT Electronics Resistors MC7915CTG vs IP1R17K-15
LM120H-15-883BR1 Fixed Negative Standard Regulator, 15V, MBCY3, TO-39, 3 PIN TT Electronics Resistors MC7915CTG vs LM120H-15-883BR1
IP120K-05R1 5V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited MC7915CTG vs IP120K-05R1

MC7915CTG Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC7915CTG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC7915CTG by onsemi

  • Please alert me when MC7915CTG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC7915CTG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC7915CTG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC7915CTG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC7915CTG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC7915CTG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: