Part Details for MC78M05BDTRK by onsemi
Results Overview of MC78M05BDTRK by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC78M05BDTRK Information
MC78M05BDTRK by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC78M05BDTRK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 965 |
|
RFQ | ||
|
Bristol Electronics | 475 |
|
RFQ | ||
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
Win Source Electronics | 500 mA Positive Voltage Regulators | 53000 |
|
$0.2790 / $0.3600 | Buy Now |
Part Details for MC78M05BDTRK
MC78M05BDTRK CAD Models
MC78M05BDTRK Part Data Attributes
|
MC78M05BDTRK
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78M05BDTRK
onsemi
5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-252 | |
Package Description | TO-252, SMSIP3H,.38,90TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.51 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 6.095 mm |
Alternate Parts for MC78M05BDTRK
This table gives cross-reference parts and alternative options found for MC78M05BDTRK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78M05BDTRK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC78M05CDTRKG | onsemi | Check for Price | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 5.0 V; TJ = 0� to +125�C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | MC78M05BDTRK vs MC78M05CDTRKG |
MC78M05BDTRK | Motorola Semiconductor Products | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, PLASTIC, DPAK-3 | MC78M05BDTRK vs MC78M05BDTRK |
MC78M05BDT | onsemi | Check for Price | 5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | MC78M05BDTRK vs MC78M05BDT |
MC78M05ABDTG | onsemi | Check for Price | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 5.0 V; TJ = -40° to +125°C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | MC78M05BDTRK vs MC78M05ABDTG |
MC78M05CDT | onsemi | Check for Price | 5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | MC78M05BDTRK vs MC78M05CDT |
MC78M05BDTG | onsemi | Check for Price | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 5.0 V; TJ = -40� to +125�C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | MC78M05BDTRK vs MC78M05BDTG |
MC78M05ACDT | onsemi | Check for Price | 5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | MC78M05BDTRK vs MC78M05ACDT |
MC78M05BDT | Motorola Mobility LLC | Check for Price | 5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | MC78M05BDTRK vs MC78M05BDT |