-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5739
|
Newark | Linear Voltage Regulator, 5V, Dpak-3, Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage - Nom:5V, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:10V, Input Voltage Max:35V, Max Output Current:1A, Msl:- Rohs Compliant: Yes |Onsemi MC7805CDTG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 708 |
|
$0.1910 / $0.5720 | Buy Now |
DISTI #
53Y0781
|
Newark | V Reg, 2Vdo, 1A, 5V, To-252-3, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:10V, Input Voltage Max:35V, Product Range:7805 Voltage Regulators, Output Current:1A, Rohs Compliant: Yes |Onsemi MC7805CDTG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$0.1940 / $0.5620 | Buy Now |
DISTI #
MC7805CDTGOS-ND
|
DigiKey | IC REG LINEAR 5V 1A DPAK Min Qty: 1 Lead time: 11 Weeks Container: Tube |
2283 In Stock |
|
$0.2050 / $0.9400 | Buy Now |
DISTI #
MC7805CDTG
|
Avnet Americas | Standard Regulator Pos 5V 1A 3-Pin(2+Tab) DPAK Rail - Rail/Tube (Alt: MC7805CDTG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Tube | 7843 |
|
$0.1900 / $0.1940 | Buy Now |
DISTI #
71J5739
|
Avnet Americas | Standard Regulator Pos 5V 1A 3-Pin(2+Tab) DPAK Rail - Bulk (Alt: 71J5739) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 708 Partner Stock |
|
$0.2850 / $0.5720 | Buy Now |
DISTI #
863-MC7805CDTG
|
Mouser Electronics | Linear Voltage Regulators 5V 1A Positive RoHS: Compliant | 4790 |
|
$0.1820 / $0.6500 | Buy Now |
|
Future Electronics | MC7805C Series 1 A 5 V Fixed Output Surface Mount LDO Voltage Regulator - DPAK RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Container: Tube | 6146Tube |
|
$0.1710 / $0.2000 | Buy Now |
|
Onlinecomponents.com | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 5.0 V, TJ = 0°C to +125°C RoHS: Compliant |
5025 In Stock |
|
$0.1664 / $0.2088 | Buy Now |
DISTI #
83677627
|
Verical | Standard Regulator Pos 5V 1A 3-Pin(2+Tab) DPAK Tube Min Qty: 46 Package Multiple: 1 Date Code: 2432 | Americas - 11362 |
|
$0.1805 / $0.2739 | Buy Now |
DISTI #
83629175
|
Verical | Standard Regulator Pos 5V 1A 3-Pin(2+Tab) DPAK Tube Min Qty: 300 Package Multiple: 75 Date Code: 2431 | Americas - 5025 |
|
$0.2288 / $0.2714 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC7805CDTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC7805CDTG
onsemi
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.51 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 5% | |
Width | 6.095 mm |
This table gives cross-reference parts and alternative options found for MC7805CDTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7805CDTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA7805ERTM | 3-Terminal 1A Positive Voltage Regulator, 2500-REEL | onsemi | MC7805CDTG vs KA7805ERTM |
MC7805ECDTX | 3-Terminal 1A Positive Voltage Regulator, 2000-REEL | onsemi | MC7805CDTG vs MC7805ECDTX |
MC7805CDT/RK | 5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | onsemi | MC7805CDTG vs MC7805CDT/RK |
KA7805ER | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, DPAK-3 | Fairchild Semiconductor Corporation | MC7805CDTG vs KA7805ER |
AS7805ADTR-G1 | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, GREEN, TO-252, 3 PIN | Diodes-BCD | MC7805CDTG vs AS7805ADTR-G1 |
KA7805ERTM_NL | Fixed Positive Standard Regulator, 5VPSSO3, LEAD FREE, DPAK-3 | Fairchild Semiconductor Corporation | MC7805CDTG vs KA7805ERTM_NL |
KA7805RA | Fixed Positive Standard Regulator, 5VPSSO2, DPAK-3 | Fairchild Semiconductor Corporation | MC7805CDTG vs KA7805RA |
KA7805ERTF | 3-Terminal 1A Positive Voltage Regulator, 2000-REEL | onsemi | MC7805CDTG vs KA7805ERTF |
AS7805ADTR-E1 | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, ROHS COMPLIANT, TO-252, 3 PIN | Diodes-BCD | MC7805CDTG vs AS7805ADTR-E1 |
KA7805RTM | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | MC7805CDTG vs KA7805RTM |