Part Details for MC74HCT4051ADR2G by onsemi
Overview of MC74HCT4051ADR2G by onsemi
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MC74HCT4051ADR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4524
|
Newark | Analogue Mux/Demux, 8:1, Soic-16, Multiplexer Configuration:8:1, No. Of Circuits:1Circuits, On State Resistance Max:190Ohm, Supply Voltage Range:2V To 6V, Analogue Multiplexer Case:Soic, No. Of Pins:16Pins, Operating Temperature Rohs Compliant: Yes |Onsemi MC74HCT4051ADR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 516 |
|
$0.3500 / $0.8200 | Buy Now |
DISTI #
99R2747
|
Newark | Analog Multiplexers/Demultiplexers With Lsttl Compatible Inputs/ Reel Rohs Compliant: Yes |Onsemi MC74HCT4051ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2550 / $0.3390 | Buy Now |
DISTI #
MC74HCT4051ADR2GOSCT-ND
|
DigiKey | IC MUX 8:1 100OHM 16SOIC Min Qty: 1 Lead time: 13 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
14361 In Stock |
|
$0.2462 / $0.7500 | Buy Now |
DISTI #
MC74HCT4051ADR2G
|
Avnet Americas | Analog Multiplexer Single 8:1 16-Pin SOIC T/R - Tape and Reel (Alt: MC74HCT4051ADR2G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1524 / $0.1819 | Buy Now |
DISTI #
863-MC74HCT4051ADR2G
|
Mouser Electronics | Multiplexer Switch ICs ANALOG MULTI PLEXERS/DEMUL RoHS: Compliant | 4915 |
|
$0.2400 / $0.7400 | Buy Now |
DISTI #
V36:1790_07277140
|
Arrow Electronics | Analog Multiplexer Single 8:1 16-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2235 | Americas - 55000 |
|
$0.2359 / $0.2466 | Buy Now |
|
Future Electronics | 74HCT Series 2 to 6 V 100 Ohm SMT Analog Multiplexers/Demultiplexer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 20000Reel |
|
$0.2350 / $0.2550 | Buy Now |
|
Future Electronics | 74HCT Series 2 to 6 V 100 Ohm SMT Analog Multiplexers/Demultiplexer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2400 / $0.2600 | Buy Now |
|
Future Electronics | 74HCT Series 2 to 6 V 100 Ohm SMT Analog Multiplexers/Demultiplexer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1840 / $0.1970 | Buy Now |
DISTI #
79056954
|
Verical | Analog Multiplexer Single 8:1 16-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2235 | Americas - 55000 |
|
$0.2359 / $0.2466 | Buy Now |
Part Details for MC74HCT4051ADR2G
MC74HCT4051ADR2G CAD Models
MC74HCT4051ADR2G Part Data Attributes:
|
MC74HCT4051ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCT4051ADR2G
onsemi
Analog Multiplexers / Demultiplexers with LSTTL Compatible Inputs, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-XDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 30 Ω | |
On-state Resistance-Max (Ron) | 190 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 220 ns | |
Switch-on Time-Max | 345 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |