-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Shift Register 3-State, TSSOP-16, 96-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH0793
|
Newark | Log Cmos Shift Reg 8Bit Rohs Compliant: Yes |Onsemi MC74HC595ADTG Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 4704 |
|
$0.2320 / $0.5290 | Buy Now |
DISTI #
42K0909
|
Newark | 8 Bit Sipo/Siso Shift Register Tssop16, Logic Family/Base Number:74Hc595, Shift Register Function:Serial To Parallel, Serial To Serial, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Tssop, Msl:- Rohs Compliant: Yes |Onsemi MC74HC595ADTG Min Qty: 768 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2860 / $0.4300 | Buy Now |
DISTI #
MC74HC595ADTGOS-ND
|
DigiKey | IC SHIFT REGISTER 8BIT 16-TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1796 In Stock |
|
$0.2757 / $0.8000 | Buy Now |
DISTI #
MC74HC595ADTG
|
Avnet Americas | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP Tube - Rail/Tube (Alt: MC74HC595ADTG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 4704 |
|
$0.1753 / $0.2098 | Buy Now |
DISTI #
863-MC74HC595ADTG
|
Mouser Electronics | Counter Shift Registers 8-Bit 3 State Shift RoHS: Compliant | 14925 |
|
$0.2750 / $0.6600 | Buy Now |
DISTI #
E02:0323_00018287
|
Arrow Electronics | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2342 | Europe - 4832 |
|
$0.2426 / $0.4518 | Buy Now |
DISTI #
V36:1790_07297596
|
Arrow Electronics | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2341 | Americas - 62 |
|
$0.2595 / $0.5772 | Buy Now |
DISTI #
V99:2348_07297596
|
Arrow Electronics | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2044 | Americas - 1 |
|
$0.2230 / $0.3352 | Buy Now |
DISTI #
V79:2366_24951285
|
Arrow Electronics | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1846 | Americas - 1 |
|
$0.2419 / $0.5504 | Buy Now |
DISTI #
70466434
|
RS | MC74HC595ADTG 8-stage Shift Register, Serial/Parallel, 2 to 6 V, 16-Pin TSSOP | ON Semiconductor MC74HC595ADTG RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5800 / $0.6800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC595ADTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC595ADTG
onsemi
Shift Register 3-State, TSSOP-16, 96-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 210 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for MC74HC595ADTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC595ADTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC595ADTR2G | Shift Register 3-State, TSSOP-16, 2500-REEL | onsemi | MC74HC595ADTG vs MC74HC595ADTR2G |
SN74HC595PWE4 | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | MC74HC595ADTG vs SN74HC595PWE4 |
SN74HC595PWRE4 | 8-bit shift registers with 3-state output registers 16-TSSOP -40 to 85 | Texas Instruments | MC74HC595ADTG vs SN74HC595PWRE4 |
74HC595DTR2G | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, LEAD FREE, TSSOP-16 | onsemi | MC74HC595ADTG vs 74HC595DTR2G |
MC74HC595ADTR2 | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, LEAD FREE, TSSOP-16 | onsemi | MC74HC595ADTG vs MC74HC595ADTR2 |
SN74HC595PWRG4 | 8-bit shift registers with 3-state output registers 16-TSSOP -40 to 85 | Texas Instruments | MC74HC595ADTG vs SN74HC595PWRG4 |