Part Details for MC74HC4052ADWR2G by Rochester Electronics LLC
Overview of MC74HC4052ADWR2G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC4052ADWR2G
MC74HC4052ADWR2G CAD Models
MC74HC4052ADWR2G Part Data Attributes:
|
MC74HC4052ADWR2G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC4052ADWR2G
Rochester Electronics LLC
4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, SOIC-16
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 18 Ω | |
On-state Resistance-Max (Ron) | 170 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 76 ns | |
Switch-on Time-Max | 83 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
Alternate Parts for MC74HC4052ADWR2G
This table gives cross-reference parts and alternative options found for MC74HC4052ADWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4052ADWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC4052WM | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, 0.300 INCH, MS-013, SOIC-16 | Fairchild Semiconductor Corporation | MC74HC4052ADWR2G vs MM74HC4052WM |
MC74HC4052ADW | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, SOIC-16 | Rochester Electronics LLC | MC74HC4052ADWR2G vs MC74HC4052ADW |
MC74HC4052DWR2 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74HC4052ADWR2G vs MC74HC4052DWR2 |
74VHC4052WMX | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, 0.300 INCH, MS-013, SOIC-16 | Fairchild Semiconductor Corporation | MC74HC4052ADWR2G vs 74VHC4052WMX |
74VHC4052MX_NL | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | MC74HC4052ADWR2G vs 74VHC4052MX_NL |
MC74HC4052ADW | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74HC4052ADWR2G vs MC74HC4052ADW |
74VHC4052WM | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, 0.300 INCH, MS-013, SOIC-16 | Fairchild Semiconductor Corporation | MC74HC4052ADWR2G vs 74VHC4052WM |
MC74VHC4052DR2 | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SOP-16 | onsemi | MC74HC4052ADWR2G vs MC74VHC4052DR2 |
SN74LV4052ADG4 | Dual 4-Channel Analog Multiplexer/Demultiplexer 16-SOIC -40 to 85 | Texas Instruments | MC74HC4052ADWR2G vs SN74LV4052ADG4 |
74VHC4052M | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | MC74HC4052ADWR2G vs 74VHC4052M |