-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Multiplexer/Demultiplexer (Mux/Demux), SO-16 WB, 47-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0888
|
Newark | Analog Mux/Dmux, 8 X 1, Soic-16, Ic Function:Analog Multiplexer/Demultiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:2V To 6V, 2V To 12V, Ic Case/Package:Soic, No. Of Pins:16Pins, No. Of Channels:8Channels Rohs Compliant: Yes |Onsemi MC74HC4051ADWG Min Qty: 517 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4000 / $0.5840 | Buy Now |
DISTI #
MC74HC4051ADWGOS-ND
|
DigiKey | IC MUX 8:1 100OHM 16SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
524 In Stock |
|
$0.3973 / $1.0200 | Buy Now |
DISTI #
MC74HC4051ADWG
|
Avnet Americas | Analog Multiplexer Single 8:1 16-Pin SOIC W Rail - Tape and Reel (Alt: MC74HC4051ADWG) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1414 / $0.1687 | Buy Now |
DISTI #
MC74HC4051ADWG
|
Avnet Americas | Analog Multiplexer Single 8:1 16-Pin SOIC W Rail - Rail/Tube (Alt: MC74HC4051ADWG) RoHS: Compliant Min Qty: 2491 Package Multiple: 47 Lead time: 13 Weeks, 0 Days Container: Tube | 47 Factory Stock |
|
$0.2515 / $0.3001 | Buy Now |
DISTI #
MC74HC4051ADWG
|
Avnet Americas | Analog Multiplexer Single 8:1 16-Pin SOIC W Rail - Rail/Tube (Alt: MC74HC4051ADWG) RoHS: Compliant Min Qty: 2491 Package Multiple: 47 Lead time: 13 Weeks, 0 Days Container: Tube | 47 Factory Stock |
|
$0.2515 / $0.3001 | Buy Now |
DISTI #
863-MC74HC4051ADWG
|
Mouser Electronics | Multiplexer Switch ICs 2-6V ANLG Mux/Demux -55 to 125deg C RoHS: Compliant | 690 |
|
$0.3970 / $0.9200 | Buy Now |
DISTI #
P40:2555_13634509
|
Arrow Electronics | Analog Switch/Analog Multiplexer Single 8:1 16-Pin SOIC W Rail RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2251 | Europe - 2021 |
|
$0.3345 / $0.7038 | Buy Now |
DISTI #
V79:2366_28619944
|
Arrow Electronics | Analog Switch/Analog Multiplexer Single 8:1 16-Pin SOIC W Rail RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2230 | Americas - 249 |
|
$0.3423 / $0.8154 | Buy Now |
DISTI #
70466409
|
RS | MC74HC4051ADWG, Multiplexer/Demultiplexer Single 8:1,2 to 12V,2 to 6V,16-Pin SOIC | ON Semiconductor MC74HC4051ADWG RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6500 / $0.7600 | RFQ |
|
Future Electronics | 74HC Series 2 to 6 V Analog Multiplexer / Demultiplexer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2256 Package Multiple: 47 Container: Tube | 0Tube |
|
$0.3800 / $0.4650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC4051ADWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4051ADWG
onsemi
Analog Multiplexer/Demultiplexer (Mux/Demux), SO-16 WB, 47-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SO-16 WB | |
Pin Count | 16 | |
Manufacturer Package Code | 751G-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 34 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 18 Ω | |
On-state Resistance-Max (Ron) | 170 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 76 ns | |
Switch-on Time-Max | 83 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MC74HC4051ADWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4051ADWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC4051DW | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Rochester Electronics LLC | MC74HC4051ADWG vs MC74HC4051DW |
MC74HC4051DWR2 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74HC4051ADWG vs MC74HC4051DWR2 |
MC74HC4051DWR2 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Rochester Electronics LLC | MC74HC4051ADWG vs MC74HC4051DWR2 |
74VHC4051WMX | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.300 INCH, MS-013, SOIC-16 | Fairchild Semiconductor Corporation | MC74HC4051ADWG vs 74VHC4051WMX |
MC74HC4051DWR2 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | onsemi | MC74HC4051ADWG vs MC74HC4051DWR2 |
MC74HC4051ADW | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74HC4051ADWG vs MC74HC4051ADW |
MC74HC4051ADW | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 | onsemi | MC74HC4051ADWG vs MC74HC4051ADW |
MC74HC4051DW | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | onsemi | MC74HC4051ADWG vs MC74HC4051DW |
74VHC4051WM | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.300 INCH, MS-013, SOIC-16 | Fairchild Semiconductor Corporation | MC74HC4051ADWG vs 74VHC4051WM |
74VHC4051WMX | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.300 INCH, MS-013, SOIC-16 | Rochester Electronics LLC | MC74HC4051ADWG vs 74VHC4051WMX |