Part Details for MC74HC4050N by Motorola Semiconductor Products
Overview of MC74HC4050N by Motorola Semiconductor Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Financial Technology (Fintech)
Price & Stock for MC74HC4050N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 312 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Buffer, HC-CMOS, 16 Pin, Plastic, DIP | 765 |
|
$0.3400 / $0.8160 | Buy Now |
|
Quest Components | Logic Circuit, HEX Buffer, HC-CMOS, 16 Pin, Plastic, DIP | 25 |
|
$1.2600 / $2.1000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Buffer, HC-CMOS, 16 Pin, Plastic, DIP | 256 |
|
$0.4260 / $0.8520 | Buy Now |
|
Quest Components | Logic Circuit, HEX Buffer, HC-CMOS, 16 Pin, Plastic, DIP | 80 |
|
$0.6800 / $1.3600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for MC74HC4050N
MC74HC4050N CAD Models
MC74HC4050N Part Data Attributes:
|
MC74HC4050N
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC4050N
Motorola Semiconductor Products
Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CMOS-TTL LEVEL TRANSLATOR | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 26 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HC4050N
This table gives cross-reference parts and alternative options found for MC74HC4050N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4050N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC4050N | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC74HC4050N vs MC74HC4050N |
MC54HC4050JD | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC74HC4050N vs MC54HC4050JD |
M54HC4050F1R | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | MC74HC4050N vs M54HC4050F1R |
CD54HC4050F/3 | Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP16 | Harris Semiconductor | MC74HC4050N vs CD54HC4050F/3 |
MM74HC4050J | Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP16, DIP-16 | Fairchild Semiconductor Corporation | MC74HC4050N vs MM74HC4050J |
TC74HC4050AP | IC HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Gate | Toshiba America Electronic Components | MC74HC4050N vs TC74HC4050AP |
M54HC4050D | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | MC74HC4050N vs M54HC4050D |
TC74HC4050F | IC HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16, PLASTIC, DIP-16, Gate | Toshiba America Electronic Components | MC74HC4050N vs TC74HC4050F |
MM54HC4050J | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERAMIC, DIP-16 | Texas Instruments | MC74HC4050N vs MM54HC4050J |
TC74HC4050P | IC HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16, PLASTIC, DIP-16, Gate | Toshiba America Electronic Components | MC74HC4050N vs TC74HC4050P |