Part Details for MC74HC4050DR2 by Motorola Semiconductor Products
Overview of MC74HC4050DR2 by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Financial Technology (Fintech)
Price & Stock for MC74HC4050DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2500 |
|
RFQ |
Part Details for MC74HC4050DR2
MC74HC4050DR2 CAD Models
MC74HC4050DR2 Part Data Attributes
|
MC74HC4050DR2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC4050DR2
Motorola Semiconductor Products
Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO16, PLASTIC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, SOIC-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CMOS-TTL LEVEL TRANSLATOR | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.004 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 26 ns | |
Propagation Delay (tpd) | 26 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC4050DR2
This table gives cross-reference parts and alternative options found for MC74HC4050DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4050DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC4050MX | Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | MC74HC4050DR2 vs MM74HC4050MX |
M74HC4050M1R | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, SOP-16 | STMicroelectronics | MC74HC4050DR2 vs M74HC4050M1R |
TC74HC4050AFN-ELP | IC HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Gate | Toshiba America Electronic Components | MC74HC4050DR2 vs TC74HC4050AFN-ELP |
TC74HC4050AFN | IC HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16, Gate | Toshiba America Electronic Components | MC74HC4050DR2 vs TC74HC4050AFN |
MM74HC4050MX | Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | MC74HC4050DR2 vs MM74HC4050MX |
M74HC4050RM13TR | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, SOP-16 | STMicroelectronics | MC74HC4050DR2 vs M74HC4050RM13TR |
TC74HC4050AFN-TP2 | IC HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Gate | Toshiba America Electronic Components | MC74HC4050DR2 vs TC74HC4050AFN-TP2 |
MC74HC4050DD | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, SOIC-16 | Motorola Mobility LLC | MC74HC4050DR2 vs MC74HC4050DD |
74HC4050D-T | Buffer | Nexperia | MC74HC4050DR2 vs 74HC4050D-T |
MC74HC4050DR2 | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74HC4050DR2 vs MC74HC4050DR2 |