Part Details for MC74HC273ANG by onsemi
Overview of MC74HC273ANG by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC273ANG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5386
|
Newark | Ic, 74Hc Cmos, 74Hc273, Dip20, 6V |Onsemi MC74HC273ANG Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6800 / $0.7380 | Buy Now |
|
Bristol Electronics | 736 |
|
RFQ | ||
|
Bristol Electronics | 36 |
|
RFQ | ||
|
Quest Components | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20 | 28 |
|
$0.4480 / $0.5600 | Buy Now |
|
Quest Components | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20 | 11 |
|
$1.1200 / $1.4000 | Buy Now |
|
Rochester Electronics | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4290 |
|
$0.4448 / $0.5233 | Buy Now |
|
Chip1Cloud | IC D-TYPE POS TRG SNGL 20DIP | 11700 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 310 |
|
$0.5000 / $0.7700 | Buy Now |
DISTI #
4189003
|
element14 Asia-Pacific | FLIP-FLOP, D, 35MHZ, 0.0078A, PDIP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5101 / $1.3141 | Buy Now |
DISTI #
4189003
|
Farnell | FLIP-FLOP, D, 35MHZ, 0.0078A, PDIP RoHS: Compliant Min Qty: 702 Lead time: 3 Weeks, 1 Days Container: Each | 4290 |
|
$0.5968 | Buy Now |
Part Details for MC74HC273ANG
MC74HC273ANG CAD Models
MC74HC273ANG Part Data Attributes:
|
MC74HC273ANG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC273ANG
onsemi
HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 220 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 24 MHz |
Alternate Parts for MC74HC273ANG
This table gives cross-reference parts and alternative options found for MC74HC273ANG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC273ANG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC273N | Octal D-Type Flip-Flops With Clear 20-PDIP -40 to 85 | Texas Instruments | MC74HC273ANG vs SN74HC273N |
M74HC377B1R | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | MC74HC273ANG vs M74HC377B1R |
M54HC273D | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | STMicroelectronics | MC74HC273ANG vs M54HC273D |
933670620652 | IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, FF/Latch | NXP Semiconductors | MC74HC273ANG vs 933670620652 |
74HC273N,652 | 74HC(T)273 - Octal D-type flip-flop with reset; positive-edge trigger DIP 20-Pin | NXP Semiconductors | MC74HC273ANG vs 74HC273N,652 |
MC74HC273N | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20 | Motorola Mobility LLC | MC74HC273ANG vs MC74HC273N |
M54HC273D1 | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | STMicroelectronics | MC74HC273ANG vs M54HC273D1 |
MC74HC273AN | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | onsemi | MC74HC273ANG vs MC74HC273AN |
MM74HC273N_NL | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-20 | Fairchild Semiconductor Corporation | MC74HC273ANG vs MM74HC273N_NL |
933670560652 | IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, FF/Latch | NXP Semiconductors | MC74HC273ANG vs 933670560652 |