Part Details for MC74HC273ADWG by onsemi
Overview of MC74HC273ADWG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for MC74HC273ADWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC2024
|
Newark | Log Cmos D Flip Flop Octl Rohs Compliant: Yes |Onsemi MC74HC273ADWG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1834 |
|
$0.3550 / $0.9150 | Buy Now |
DISTI #
74AC1430
|
Newark | Ic, Sm, Logic, 74Hc, Flip-Flop, Logic Family/Base Number:74Hc273, Flip-Flop Type:D, Propagation Delay:29Ns, Frequency:35Mhz, Output Current:7.8Ma, Logic Case Style:Soic, No. Of Pins:20Pins, Trigger Type:Positive Edge, Ic Output Rohs Compliant: Yes |Onsemi MC74HC273ADWG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1111 |
|
$0.3550 / $0.9150 | Buy Now |
DISTI #
42K0869
|
Newark | D-Type Flip Flop Octal, 29Ns Soic-20, Logic Family/Base Number:74Hc273, Flip-Flop Type:D, Propagation Delay:29Ns, Frequency:35Mhz, Output Current:7.8Ma, Logic Case Style:Soic, No. Of Pins:20Pins, Trigger Type:Positive Edge Rohs Compliant: Yes |Onsemi MC74HC273ADWG Min Qty: 684 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2910 / $0.4320 | Buy Now |
DISTI #
MC74HC273ADWGOS-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
1623 In Stock |
|
$0.3463 / $0.8900 | Buy Now |
DISTI #
MC74HC273ADWG
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC W Rail - Rail/Tube (Alt: MC74HC273ADWG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 18344484 Factory Stock |
|
$0.3175 | Buy Now |
DISTI #
863-MC74HC273ADWG
|
Mouser Electronics | Flip Flops 2-6V CMOS Octal D-Type RoHS: Compliant | 1305 |
|
$0.3390 / $0.8800 | Buy Now |
DISTI #
V36:1790_07285931
|
Arrow Electronics | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC W Tube Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2241 | Americas - 1166 |
|
$0.3207 / $0.8607 | Buy Now |
|
Future Electronics | 74HC Series 2 to 6 Volt Octal D-Type Flip-Flop - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 38 Package Multiple: 38 Container: Tube | 1482Tube |
|
$0.3350 / $0.4050 | Buy Now |
DISTI #
74514176
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC W Tube Min Qty: 19 Package Multiple: 1 Date Code: 2241 | Americas - 1166 |
|
$0.3207 / $0.6844 | Buy Now |
|
Rochester Electronics | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 22669 |
|
$0.3321 / $0.3907 | Buy Now |
Part Details for MC74HC273ADWG
MC74HC273ADWG CAD Models
MC74HC273ADWG Part Data Attributes
|
MC74HC273ADWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC273ADWG
onsemi
Octal D Flip-Flop, SOIC-20 WB, 38-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 220 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm | |
fmax-Min | 24 MHz |
Alternate Parts for MC74HC273ADWG
This table gives cross-reference parts and alternative options found for MC74HC273ADWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC273ADWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC273ADWR2G | Octal D Flip-Flop, SOIC-20 WB, 1000-REEL | onsemi | MC74HC273ADWG vs MC74HC273ADWR2G |
CD74HC273M96 | High Speed CMOS Logic Octal D-Type Flip-Flops with Reset 20-SOIC -55 to 125 | Texas Instruments | MC74HC273ADWG vs CD74HC273M96 |
CD74HC273ME4 | High Speed CMOS Logic Octal D-Type Flip-Flops with Reset 20-SOIC -55 to 125 | Texas Instruments | MC74HC273ADWG vs CD74HC273ME4 |
M74HC273M1R | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, SOP-20 | STMicroelectronics | MC74HC273ADWG vs M74HC273M1R |
CD74HC273M96E4 | High Speed CMOS Logic Octal D-Type Flip-Flops with Reset 20-SOIC -55 to 125 | Texas Instruments | MC74HC273ADWG vs CD74HC273M96E4 |