-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, SOIC-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Bristol Electronics | 494 |
|
RFQ | ||
|
Bristol Electronics | 49 |
|
RFQ | ||
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Plastic, SOP | 1826 |
|
$0.1226 / $0.2829 | Buy Now |
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Plastic, SOP | 39 |
|
$0.1800 / $0.4000 | Buy Now |
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Plastic, SOP | 395 |
|
$0.2829 / $0.9430 | Buy Now |
|
Rochester Electronics | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 717 |
|
$0.1257 / $0.1479 | Buy Now |
|
Chip1Cloud | OCTAL D FLIP FLOP WITH COMMON CLOCK AND RESET | 15000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 24 |
|
$0.8300 / $1.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC273ADW
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC273ADW
onsemi
HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Propagation Delay (tpd) | 220 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for MC74HC273ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC273ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC273ADWR2G | Octal D Flip-Flop, SOIC-20 WB, 1000-REEL | onsemi | MC74HC273ADW vs MC74HC273ADWR2G |
CD74HC273M96 | High Speed CMOS Logic Octal D-Type Flip-Flops with Reset 20-SOIC -55 to 125 | Texas Instruments | MC74HC273ADW vs CD74HC273M96 |
CD74HC273ME4 | High Speed CMOS Logic Octal D-Type Flip-Flops with Reset 20-SOIC -55 to 125 | Texas Instruments | MC74HC273ADW vs CD74HC273ME4 |
M74HC273M1R | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, SOP-20 | STMicroelectronics | MC74HC273ADW vs M74HC273M1R |
CD74HC273M96E4 | High Speed CMOS Logic Octal D-Type Flip-Flops with Reset 20-SOIC -55 to 125 | Texas Instruments | MC74HC273ADW vs CD74HC273M96E4 |