-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal D Flip-Flop, TSSOP 20 LEAD, 75-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K7044
|
Newark | 74Hc Cmos, Smd, 74Hc273, Tssop20, Logic Family/Base Number:74Hc273, Flip-Flop Type:D, Propagation Delay:25Ns, Frequency:35Mhz, Output Current:7.8Ma, Logic Case Style:Tssop, No. Of Pins:20Pins, Trigger Type:Positive Edge, Ic Output Rohs Compliant: Yes |Onsemi MC74HC273ADTG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 238 |
|
$0.3390 / $0.9670 | Buy Now |
DISTI #
MC74HC273ADTGOS-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
757 In Stock |
|
$0.3267 / $0.9400 | Buy Now |
DISTI #
MC74HC273ADTG
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP Rail - Rail/Tube (Alt: MC74HC273ADTG) RoHS: Compliant Min Qty: 2025 Package Multiple: 75 Lead time: 6 Weeks, 0 Days Container: Tube | 24525 Factory Stock |
|
$0.2546 / $0.3038 | Buy Now |
DISTI #
863-MC74HC273ADTG
|
Mouser Electronics | Flip Flops 2-6V CMOS Octal D-Type RoHS: Compliant | 176 |
|
$0.3260 / $0.9300 | Buy Now |
DISTI #
P40:2555_17755396
|
Arrow Electronics | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP W Tube Min Qty: 1 Package Multiple: 1 Date Code: 2033 | Europe - 4055 |
|
$0.2501 / $0.3966 | Buy Now |
DISTI #
V79:2366_19920758
|
Arrow Electronics | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP W Tube Min Qty: 1 Package Multiple: 1 Date Code: 1619 | Americas - 321 |
|
$0.2874 / $0.8613 | Buy Now |
DISTI #
V36:1790_07301200
|
Arrow Electronics | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP W Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2033 | Americas - 157 |
|
$0.2902 / $0.2956 | Buy Now |
|
Future Electronics | 74HC Series 2 to 6 Volt Octal D-Type Flip-Flop - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 4050 Package Multiple: 75 Container: Tube | 0Tube |
|
$0.3200 / $0.3800 | Buy Now |
DISTI #
26903913
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP W Tube Min Qty: 72 Package Multiple: 1 Date Code: 1619 | Americas - 321 |
|
$0.2874 / $0.4770 | Buy Now |
DISTI #
62984603
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP W Tube Min Qty: 20 Package Multiple: 1 Date Code: 2033 | Americas - 157 |
|
$0.2902 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC273ADTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC273ADTG
onsemi
Octal D Flip-Flop, TSSOP 20 LEAD, 75-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 20 LEAD | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 220 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for MC74HC273ADTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC273ADTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC273PW | IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, FF/Latch | NXP Semiconductors | MC74HC273ADTG vs 74HC273PW |
74HC273PW-Q100 | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20 | Nexperia | MC74HC273ADTG vs 74HC273PW-Q100 |
74HC273PW,118 | 74HC273; 74HCT273 - Octal D-type flip-flop with reset; positive-edge trigger@en-us TSSOP2 20-Pin | Nexperia | MC74HC273ADTG vs 74HC273PW,118 |
74HC273PW,118 | 74HC(T)273 - Octal D-type flip-flop with reset; positive-edge trigger TSSOP2 20-Pin | NXP Semiconductors | MC74HC273ADTG vs 74HC273PW,118 |
MC74HC273ADTR2 | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | onsemi | MC74HC273ADTG vs MC74HC273ADTR2 |
935185830118 | IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, FF/Latch | NXP Semiconductors | MC74HC273ADTG vs 935185830118 |
74HC273PW | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20 | Nexperia | MC74HC273ADTG vs 74HC273PW |
74HC273PW,112 | 74HC(T)273 - Octal D-type flip-flop with reset; positive-edge trigger TSSOP2 20-Pin | NXP Semiconductors | MC74HC273ADTG vs 74HC273PW,112 |
935185830118 | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20 | Nexperia | MC74HC273ADTG vs 935185830118 |