-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal 3-State Non-Inverting Buffer/Line Driver/Line Receiver, SOIC-20 WB, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6039
|
Newark | Buffer, Buffer/Line Driver/Non Inv, Soic, Logic Device Type:Buffer/Line Driver, Non Inverting, Logic Family/Base Number:74Hc244, Logic Case Style:Soic, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Rohs Compliant: Yes |Onsemi MC74HC244ADWR2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1857 |
|
$0.2420 | Buy Now |
DISTI #
84AC2023
|
Newark | Log Cmos Bus Intrfce Octl Rohs Compliant: Yes |Onsemi MC74HC244ADWR2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3000 | Buy Now |
DISTI #
MC74HC244ADWR2GOSCT-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 20SOIC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
2293 In Stock |
|
$0.3125 / $0.8300 | Buy Now |
DISTI #
MC74HC244ADWR2G
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R - Tape and Reel (Alt: MC74HC244ADWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 1000 |
|
$0.2509 / $0.2994 | Buy Now |
DISTI #
50AC6039
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R - Product that comes on tape, but is not reeled (Alt: 50AC6039) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 648 Partner Stock |
|
$0.4460 / $0.7900 | Buy Now |
DISTI #
863-MC74HC244ADWR2G
|
Mouser Electronics | Buffers & Line Drivers 2-6V Octal 3-State Non-Inverting RoHS: Compliant | 4487 |
|
$0.3050 / $0.6700 | Buy Now |
DISTI #
V72:2272_07297825
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2146 Container: Cut Strips | Americas - 3069 |
|
$0.3044 / $0.6687 | Buy Now |
|
Future Electronics | 74HC Series Octal 3-State Non-Inverting Buffer/Line Driver/ Receiver-SOIC-20W RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2700 / $0.2950 | Buy Now |
DISTI #
61679074
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2146 | Americas - 3069 |
|
$0.3206 / $0.4151 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC244ADWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC244ADWR2G
onsemi
Octal 3-State Non-Inverting Buffer/Line Driver/Line Receiver, SOIC-20 WB, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MC74HC244ADWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC244ADWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC244DW-00 | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | Texas Instruments | MC74HC244ADWR2G vs SN74HC244DW-00 |
HD74HC244RP | Octal Buffers/Line Drivers/Line Receivers (with noninverted 3-state outputs), , / | Renesas Electronics Corporation | MC74HC244ADWR2G vs HD74HC244RP |
MC74HC244ADWG | Octal 3-State Non-Inverting Buffer/Line Driver/Line Receiver, SOIC-20 WB, 38-TUBE | onsemi | MC74HC244ADWR2G vs MC74HC244ADWG |
SN74HC244QDWRG4Q1 | 8-ch, 2-V to 6-V buffers with 3-state outputs 20-SOIC | Texas Instruments | MC74HC244ADWR2G vs SN74HC244QDWRG4Q1 |
TC74HC244AFW-TP1ELP | IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HC244ADWR2G vs TC74HC244AFW-TP1ELP |
MC74HC244ADWD | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | Motorola Mobility LLC | MC74HC244ADWR2G vs MC74HC244ADWD |
CD74HC244MG4 | High Speed CMOS Logic Non-Inverting Octal Buffers/Line Drivers with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | MC74HC244ADWR2G vs CD74HC244MG4 |
HD74HC244RPV-E | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DB | Renesas Electronics Corporation | MC74HC244ADWR2G vs HD74HC244RPV-E |
SN74HC244DWR | 8-ch, 2-V to 6-V buffers with 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | MC74HC244ADWR2G vs SN74HC244DWR |
SN74HC244QDWREP | Enhanced product 8-ch, 2-V to 6-V buffers with 3-state outputs 20-SOIC -40 to 125 | Texas Instruments | MC74HC244ADWR2G vs SN74HC244QDWREP |