Part Details for MC74HC126ADR2G by onsemi
Overview of MC74HC126ADR2G by onsemi
- Distributor Offerings: (29 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC126ADR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6034
|
Newark | Buffer, Buffer/Non Inv, Soic-14, Logic Family/Base Number:74Hc126, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Soic, No. Of Pins:14Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Family:74Hc, Logic Ic Rohs Compliant: Yes |Onsemi MC74HC126ADR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8740 |
|
$0.2200 / $0.5610 | Buy Now |
DISTI #
26K4202
|
Newark | Non Inverting Buffer, Soic-14, Logic Family/Base Number:74Hc126, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Soic, No. Of Pins:14Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Family:74Hc, Msl:- Rohs Compliant: Yes |Onsemi MC74HC126ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1520 / $0.2480 | Buy Now |
DISTI #
MC74HC126ADR2GOSCT-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
5176 In Stock |
|
$0.1474 / $0.5200 | Buy Now |
DISTI #
MC74HC126ADR2G
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74HC126ADR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0965 / $0.1151 | Buy Now |
DISTI #
863-MC74HC126ADR2G
|
Mouser Electronics | Buffers & Line Drivers 2-6V Quad 3-State Non-Inverting RoHS: Compliant | 6060 |
|
$0.1460 / $0.4700 | Buy Now |
DISTI #
V72:2272_07316646
|
Arrow Electronics | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2124 Container: Cut Strips | Americas - 3083 |
|
$0.1512 / $0.2636 | Buy Now |
|
Future Electronics | 74HC Series 2 to 6 V 3 State Quad Noninverting Buffer - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1450 / $0.1580 | Buy Now |
|
Future Electronics | 74HC Series 2 to 6 V 3 State Quad Noninverting Buffer - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1450 / $0.1580 | Buy Now |
DISTI #
58285274
|
Verical | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC N T/R Min Qty: 39 Package Multiple: 1 Date Code: 2124 | Americas - 3083 |
|
$0.1512 / $0.2403 | Buy Now |
|
Bristol Electronics | 6194 |
|
RFQ |
Part Details for MC74HC126ADR2G
MC74HC126ADR2G CAD Models
MC74HC126ADR2G Part Data Attributes:
|
MC74HC126ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC126ADR2G
onsemi
Quad Non-inverting Buffer, 3-State, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE HIGH | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74HC126ADR2G
This table gives cross-reference parts and alternative options found for MC74HC126ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC126ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC126MX | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74HC126ADR2G vs MM74HC126MX |
CD74HC126M | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Rochester Electronics LLC | MC74HC126ADR2G vs CD74HC126M |
74HC126D,652 | 74HC126; 74HCT126 - Quad buffer/line driver; 3-state@en-us SOIC 14-Pin | Nexperia | MC74HC126ADR2G vs 74HC126D,652 |
933757030652 | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOT-108-1, SO-14 | NXP Semiconductors | MC74HC126ADR2G vs 933757030652 |
MM74HC126M | 3-STATE Quad Buffers, 55-TUBE | onsemi | MC74HC126ADR2G vs MM74HC126M |
CD74HC126ME4 | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74HC126ADR2G vs CD74HC126ME4 |
74HC126D | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | MC74HC126ADR2G vs 74HC126D |
SN74HC126DTE4 | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | MC74HC126ADR2G vs SN74HC126DTE4 |
74HC126D-T | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOT-108-1, SO-14 | NXP Semiconductors | MC74HC126ADR2G vs 74HC126D-T |
CD74HC126ME4 | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | MC74HC126ADR2G vs CD74HC126ME4 |